Voltage Measurement System

NI's complete hardware system for voltage sensors is based on CompactDAQ hardware

Image of NI's Voltage Measurement SystemNI’s voltage measurement system based on CompactDAQ hardware helps users spend less time configuring their test system and more time testing their products. The complete measurement system includes a rugged and reliable C series module for data acquisition, providing a wide range of speeds and terminal configurations, and a CompactDAQ USB chassis with the plug-and-play simplicity of a USB to sensor and electrical measurements, providing timing, synchronization, and triggering. Upgrade to a multi-slot chassis for higher channel counts and mixed measurement systems.

The recommended software is FlexLoggerTM. Quickly configure sensors and I/O, set up triggers and alarms, create a custom user interface, and download example projects to get started faster. The voltage measurement system is also compatible with LabVIEW, Python, C/C++, and DAQ Express.

Features
  • Channel-to-earth ground double isolation barrier
  • Overvoltage protection
  • USB powered
  • Variety of channel count choices
Applications
  • Research
  • Prototyping
  • Production testing
  • Validation and verification

Voltage Measurement System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DAQ DEVICE ANALOG INPUT USB 2.0865683-01DAQ DEVICE ANALOG INPUT USB 2.013 - Immediate$1,665.65Ver detalhes
DAQ DEVICE ANALOG INPUT USB 2.0865684-01DAQ DEVICE ANALOG INPUT USB 2.014 - Immediate$1,330.16Ver detalhes
DAQ DEVICE ANALOG INPUT USB 2.0865685-01DAQ DEVICE ANALOG INPUT USB 2.014 - Immediate$2,979.70Ver detalhes
Published: 2022-03-09