5.5” Green Graphic OLED Modules

Newhaven Display OLED modules offer vivid graphics

Image of Newhaven Display 5.5” Green Graphic OLED Display ModuleNewhaven Display NHD-5.5-25664UCG3 is a 5.5” diagonal-sized green monochrome graphic OLED module with a 256 x 64 resolution that boasts vibrant graphics against a rich black background. Its enhanced contrast and self-emitting OLED technology give this display exceptional visibility from any angle. Due to the self-illuminating OLED technology and a low 3.3 V supply voltage, this module achieves outstanding power efficiency without compromising visual brilliance.

The 5.5” green graphic OLED is a complete module with a PCB that is equipped with selectable SPI or parallel interface options and supports simple integration with many electronic systems like Arduino platforms. Developers will appreciate the ease of setup and flexibility with the built-in SSD1322 controller and 20-pin through-hole connection. In addition, this display features on-board jumpers for user-selected interface modes, vertical mounting holes with rack unit spacing, and configurable power options for tailored performance to meet specific and efficient power management needs.

The 5.5” green graphic OLED is perfect for both indoor and outdoor applications. Due to the OLED technology, this display’s wide operating temperature range ensures reliability in extreme environments. This OLED’s high-quality design makes it an excellent fit for a wide range of industries and applications. Whether developing sleek consumer electronics, automotive dashboards, industrial control panels, or smart home devices, this module will elevate a product’s appeal. It is also ideal for audio/video equipment, test and measurement tools, agricultural devices, and point-of-sale systems where readability and aesthetics are important.

Features
  • 5.5” graphic OLED module
  • 256x64 pixel resolution
  • Green color
  • Contrast ratio: 10,000:1
  • Response time: 10 μ/s
  • Typical brightness: 110 cd/m2
  • User-configurable power options
  • Interface mode select jumpers
  • Built-in SSD1322 display controller
  • Full viewing angles
  • 8-bit 6800/8080 parallel interface or 3/4-wire SPI option
  • 20-pin through-hole connection (1x20 pin header)
  • Wide operating temperature range: -40°C to +85°C
Applications
  • Medical
  • Industrial
  • Manufacturing
  • Consumer electronics

5.5” Green Graphic OLED Display Modules

ImagemNúmero de peça do fabricanteDescriçãoTipo de displayModo do displayTela sensível ao toqueAvailable QuantityPreçoVer detalhes
GRAPHIC DISPLAY OLED GREEN 5.5"NHD-5.5-25664UCG3GRAPHIC DISPLAY OLED GREEN 5.5"OLED - Matriz PassivaPassivoSem toque41 - Immediate$61.53Ver detalhes
Published: 2025-03-25