Square IPS TFTs

Newhaven Display International square IPS TFTs offer symmetry combined with vivid performance

Image of Newhaven Display Square IPS TFTsMaximize the use of limited space with Newhaven Display International square IPS TFTs. This display line consists of 1.5” and 4.0” sizes, various interface options including MIPI DSI, and exceeds standard TFT performance through its IPS technology. With vivid, accurate color reproduction, ultra-wide viewing angles, and a high-brightness backlight, the square IPS TFTs are the ideal display solution for applications demanding high performance in a compact design.

The 1.5” square IPS TFT models feature a 240 × 240 pixel resolution, 226.27 PPI, backlight brightness of 1,200 nits, and an optional 4-wire resistive touchscreen. It also supports both SPI and parallel interfaces for flexible integration.

The 4.0” square IPS TFT models feature a 480 × 480 pixel resolution, 169.71 PPI, backlight brightness of 1,000 nits, and an optional 4-wire resistive or capacitive multi-touch screens. These displays are available with either 24-bit parallel RGB or 2-lane MIPI DSI interfaces for stable high-speed graphics performance.

The square IPS TFT display line is the display solution for next-generation applications that demand performance from a small-form-factor display. In addition, all models come with built-in EMI shielding to ensure reliable operation in demanding environments. Now applications ranging from consumer wearables, dashboards, and control systems to handheld devices, aviation, and more all have a solution they can depend on.

Features
  • All models
    • Square form factor
    • IPS TFT technology with full viewing angles
    • Sunlight readable
    • 3.3 V supply voltage
    • Built-in EMI shielding
  • 1.5” diagonal
    • 240 x 240 pixel resolution
    • 226.27 PPI
    • Resistive touchscreen model available
    • Average brightness of 1,200 nits
    • ¾-wire SPI or 8-bit 8080 parallel interface
    • ST7789VI controller IC
    • 28-pin FPC connection with 0.5 mm pitch
  • 4.0” diagonal
    • 480 x 480 pixel resolution
    • 169.71 PPI
    • Resistive and capacitive touchscreen models available
    • Average brightness of 1,000 nits
    • 2-lane MIPI DSI, 24-bit parallel, or RGB interface
    • ST7701SN controller IC
    • 40-pin FPC connection with 0.5 mm pitch
Applications
  • Marketing verticals
    • Medical
    • Industrial
    • Manufacturing
    • Consumer electronics
    • Aviation
  • Product examples
    • HMI for control panels
    • Patient monitoring devices
    • Lab instruments
    • Oscilloscopes
    • Signal analyzers
    • Instrument clusters
    • Navigation systems
    • Thermostats
    • Home control panels
    • Ticketing systems
  • Door entry systems
  • Handheld controllers
  • Fitness trackers
  • Access control systems
  • Portable data loggers
  • Handheld analyzers
  • Patient monitoring devices
  • Smart speakers
  • Compact calibration tools
  • Coffee machines
  • Mini game consoles

Square IPS TFTs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
1.5 SQUARE IPS TFT HIGH BRITE BL
NHD-1.5-240240AF-CSXP1.5 SQUARE IPS TFT HIGH BRITE BL57 - Immediate$8.82Ver detalhes
Novos produtos
1.5 SQUARE IPS TFT W/ RES TOUCH
NHD-1.5-240240AF-CSXP-T1.5 SQUARE IPS TFT W/ RES TOUCH97 - Immediate$11.19Ver detalhes
Novos produtos
4.0" SQUARE IPS TFT HIGH BRT. BL
NHD-4.0-480480AF-ASXP4.0" SQUARE IPS TFT HIGH BRT. BL92 - Immediate$21.69Ver detalhes
Novos produtos
4.0" SQUARE IPS TFT W/ RES TOUCH
NHD-4.0-480480AF-ASXP-T4.0" SQUARE IPS TFT W/ RES TOUCH100 - Immediate$25.72Ver detalhes
Novos produtos
4.0" SQUARE IPS TFT W/ CAP TOUCH
NHD-4.0-480480AF-ASXP-CTP4.0" SQUARE IPS TFT W/ CAP TOUCH99 - Immediate$39.48Ver detalhes
Novos produtos
4.0" SQUARE MIPI IPS TFT
NHD-4.0-480480AF-MSXP4.0" SQUARE MIPI IPS TFT100 - Immediate$21.69Ver detalhes
Novos produtos
4.0" SQUARE MIPI IPS TFT W/ RTP
NHD-4.0-480480AF-MSXP-T4.0" SQUARE MIPI IPS TFT W/ RTP100 - Immediate$25.72Ver detalhes
Novos produtos
4.0" SQUARE MIPI IPS TFT W/ CTP
NHD-4.0-480480AF-MSXP-CTP4.0" SQUARE MIPI IPS TFT W/ CTP99 - Immediate$39.48Ver detalhes
Published: 2026-02-16