NMUX27518E Series Automotive Qualified 6-Ch, 1:2 Multiplexer-Demultiplexer
Nexperia NMUX27518E Series 1:2 multiplexer-demultiplexers can handle both digital and analog signals
The Nexperia NMUX27518E-Q100 is a bidirectional, 6-channel, 1:2 multiplexer-demultiplexer designed to operate from 1.62 V to 3.6 V. This device can handle both digital and analog signals and can transmit signals up to VCC in either direction. The NMUX27518E has two control pins (S0, S1), each controlling three 1:2 muxes at the same time, and an enable pin (EN) that put all outputs in high-impedance mode. The control pins are compatible with 1.8 V logic thresholds and are backward compatible with 2.5 V and 3.3 V logic thresholds. The NMUX27518-Q100 is a bidirectional, 6-channel, 1:2 multiplexer-demultiplexer designed to operate from 1.08 V to 3.6 V.
- Wide operating range: 1.62 V to 3.6 V
- Isolation in power-down mode, VCC = 0 V
- Low-capacitance switches, 21.5 pF (typical)
- Bandwidth up to 240 MHz for high-speed rail-to-rail signal handling
- Crosstalk and isolation OFF-state: -62 dB
- 1.8 V logic compatible control inputs
- 3.6 V tolerant control inputs
- Latch-up performance exceeds 100 mA per JESD 78, Class II
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2 kV
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1.5 kV
- IEC61000-4-2, level 3, contact discharge on all nYn pins exceeds ±6 kV
- 24 pins TSSOP24 (7.8 mm x 4.4 mm x 1.1 mm body) and HWQFN24 (4 mm x 4 mm x 0.75 mm body) packages
- Specified from -40°C to +85°C
- Automotive product qualification in accordance with AEC-Q100 (Grade 2)
- Specified from -40°C to +105°C
- Wide operating range: 1.62 V to 3.6 V
- Isolation in power-down mode, VCC = 0 V
- Low-capacitance switches, 21.5 pF (typical)
- Bandwidth up to 240 MHz for high-speed rail-to-rail signal handling
- Crosstalk and isolation OFF-state: -62 dB
- 1.8 V logic compatible control inputs
- 3.6 V tolerant control inputs
- Latch-up performance exceeds 100 mA per JESD 78, Class II
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2 kV
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1.5 kV
- IEC61000-4-2, level 3, contact discharge on all nYn pins exceeds ±6 kV
- 24 pins TSSOP24 (7.8 mm x 4.4 mm x 1.1 mm body) and HWQFN24 (4 mm x 4 mm x 0.75 mm body) packages
- SD-SDIO and MMC two-port MUX
- PC VGA video MUX-video systems
- Audio and video signal routing
- Servers
- Electronic control units
- qSPI memory multiplexing
Automotive Qualified 6-Ch, 1:2 Multiplexer-Demultiplexers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NMUX27518PWJ | 6 CHANNEL SPDT ANALOG SWITCH | 250 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | NMUX27518PW-Q100J | 6 CHANNEL SPDT ANALOG SWITCH | 240 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | NMUX27518BYHP | 6 CHANNEL SPDT ANALOG SWITCH | 0 - Immediate | $1.05 | Ver detalhes |
![]() | ![]() | NMUX27518BY-Q100HP | 6 CHANNEL SPDT ANALOG SWITCH | 229 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | NMUX27518EPWJ | 6 CHANNEL SPDT ANALOG SWITCH | 160 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | NMUX27518EPW-Q100J | 6 CHANNEL SPDT ANALOG SWITCH | 250 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | NMUX27518EBYHP | 6 CHANNEL SPDT ANALOG SWITCH | 0 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | NMUX27518EBY-Q10HP | 6 CHANNEL SPDT ANALOG SWITCH | 71 - Immediate | $1.02 | Ver detalhes |