LV-A(T) Logic Solutions
Nexperia's LV-A and LV-AT standard logic family in TSSOP packages
Nexperia's LV-A(T) solutions offer low leakage for modular standby applications when powered down. The LV-A(T) portfolio consists of LV-A and LV-AT families and is comprised of more than 15 standard logic types, all with partial power-down support. The LV-A(T) family offers a typical 4.5 ns progagation delay, 20 µA standby current, and operates with low noise (VOL(p) < 0.8 V). All LV-A(T) products are available in industry-standard 14-pin or 20-pin leaded TSSOP packages, specified from -40°C to +125°C. These products are suitable for computing, printer, and smart TV applications.
Nexperia's LV-A types feature CMOS input levels while LV-AT types include low-input thresholds for TTL interfacing, enabling voltage translation. LV-A comprises standard logic 2-input gates as well as buffers, inverters, and transceivers with overvoltage tolerant Schmitt-trigger action inputs designed for CMOS interfaces. LV-AT comprises standard logic inverters, buffers, and transceivers with low-input threshold overvoltage tolerant Schmitt-trigger action inputs designed for TTL interfaces. LV-AT includes types with additional features such as open-drain outputs.
- Wide supply voltage range: 2.0 V to 5.5 V for LV-A and 4.5 V to 5.5 V for LV-AT
- Partial power-down support (IOFF circuitry)
- Low-noise operation: VOL(p) < 0.8 V
- Full range of gates, buffers, inverters, and transceivers
- Overvoltage-tolerant inputs
- CMOS- or TTL-input variants and Schmitt-trigger options
- Standard TSSOP14 and TSSOP20 packages
- Medium- and low-speed applications
- Standby and power-down applications
- Computing peripherals, including printers
- Home entertainment, including TV and STB
Interface - Analog Switches
| Imagem | Número de peça do fabricante | Descrição | Tensão - Alimentação, única (+V) | Tempo de comutação (Ton, Toff) (máx.) | Injeção de carga | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 74LVC4066PW,112 | IC SW SPST-NOX4 10OHM 14TSSOP | 1,65V a 5,5V | 3,9ns, 5ns | 7,5pC | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 74LV4066PW,118 | IC SW SPST-NOX4 35OHM 14TSSOP | 1V a 6V | 16ns, 28ns | - | 1496 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | 74LVC4066PW,118 | IC SW SPST-NOX4 10OHM 14TSSOP | 1,65V a 5,5V | 3,9ns, 5ns | 7,5pC | 11500 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 74LV4066PW,112 | IC SW SPST-NOX4 35OHM 14TSSOP | 1V a 6V | 16ns, 28ns | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
Logic - Buffers
| Imagem | Número de peça do fabricante | Descrição | Tipo de entrada | Tensão - Alimentação | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 74LVC125APW,112 | IC BUFF 1.2V/3.6V 14-TSSOP | - | 1,2V a 3,6V | -40°C a 125°C (TA) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 74LVT125PW,112 | IC BUFF 2.7V/3.6V 14-TSSOP | - | 2,7V a 3,6V | -40°C a 85°C (TA) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 74LVC07APW,118 | IC BUFF 1.2V/5.5V 14-TSSOP | - | 1,2V a 5,5V | -40°C a 125°C (TA) | 10 - Immediate | $0.20 | Ver detalhes |
Logic - Counters, Dividers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74LV393PW,112 | IC BIN COUNTER DL 4BIT 14TSSOP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 74LV393PW,118 | IC BIN COUNTER DL 4BIT 14TSSOP | 4 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 74LV393PW-Q100J | IC BIN COUNTER DL 4BIT 14TSSOP | 0 - Immediate | $0.27 | Ver detalhes |
Logic - Flip Flops
| Imagem | Número de peça do fabricante | Descrição | Tipo de disparador | Corrente - Saída nível alto, baixo | Corrente - Quiescente (Iq) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 74LVC74APW,118 | IC FF D-TYPE DBL 1-BIT 14-TSSOP | Borda positiva | 24mA, 24mA | 10 µA | 4713 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | 74LV74PW,112 | IC FF D-TYPE DBL 1-BIT 14-TSSOP | Borda positiva | 12mA, 12mA | 20 µA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 74LV74PW,118 | IC FF D-TYPE DBL 1-BIT 14-TSSOP | Borda positiva | 12mA, 12mA | 80 µA | 715 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | 74LVC74APW,112 | IC FF D-TYPE DBL 1-BIT 14-TSSOP | Borda positiva | 24mA, 24mA | 10 µA | 0 - Immediate | See Page for Pricing | Ver detalhes |
Logic - Gates and Inverters
| Imagem | Número de peça do fabricante | Descrição | Nível lógico - Baixo | Grau | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 74LVC08APW-Q100,11 | IC GATE AND 4CH 2-INP 14TSSOP | 0,12V a 0,8V | Automotivo | 2490 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | 74LVC11PW,118 | IC GATE AND 3CH 3-INP 14TSSOP | 0,12V a 0,8V | Montagem em superfície | 0 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | 74LVC04APW,118 | IC INVERTER 6CH 1-INP 14TSSOP | 0,12V a 0,8V | Montagem em superfície | 0 - Immediate | $0.19 | Ver detalhes |
Logic - Shift Registers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74LV164PW,118 | IC SR PUSH-PULL 8BIT 14-TSSOP | 2074 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | 74LV164PW,112 | IC SR PUSH-PULL 8BIT 14-TSSOP | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 74LV164PW-Q100J | IC SR PUSH-PULL 8BIT 14-TSSOP | 0 - Immediate | $0.12 | Ver detalhes |