PSC Series SiC Schottky Diodes

Nexperia diodes deliver ultra-high performance in power conversion applications

Image of Nexperia PSC Series SiC Schottky DiodesNexperia PSC series SiC Schottky diodes, including models PSC0665H, PSC0665K, PSC1665J, PSC1665L, PSC1065K, PSC1065H, PSC1065H-Q, PSC2065J, and PSC2065L, are designed to deliver ultra-high performance in power conversion applications. These diodes are encapsulated in various package types, such as TO-220-2, DPAK R2P, and others, ensuring flexibility for different design requirements. The SiC technology provides significant advantages, including zero forward and reverse recovery, temperature-independent switching, and high power density. These features make the PSC series ideal for applications requiring high efficiency, reduced system costs, and minimized electromagnetic interference (EMI). With robust construction and high surge current capability, these diodes are suitable for demanding environments, ensuring reliable operation and longevity.

Features
  • Zero forward and reverse recovery
  • Temperature-independent capacitive turn-off
  • High power density
  • Reduced system costs
  • Outstanding figure-of-merit (QC x VF)
  • High surge current capability (IFSM)
  • Low loss and high efficiency
  • System miniaturization
  • Reduced EMI
  • Fast and smooth switching performance
  • High reliability and robustness
  • Wide range of package options
  • Automotive qualified (specific models)
  • High voltage rating: up to 650 V
  • High current rating: up to 20 A
Applications
  • Switch mode power supply (SMPS)
  • AC/DC and DC/DC converters
  • Battery charging infrastructure
  • Server and telecom power supplies
  • Uninterruptible power supply (UPS)
  • Photovoltaic inverters
  • Motor drives
  • Industrial power supplies
  • Electric vehicle (EV) charging stations
  • Renewable energy systems
  • Power factor correction (PFC) circuits
  • LED lighting
  • Medical power supplies
  • Aerospace and defense systems
  • Consumer electronics

PSC Series SiC Schottky Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE SIL CARBIDE 650V 6A TO2522PSC0665HJDIODE SIL CARBIDE 650V 6A TO25220 - Immediate$1.16Ver detalhes
DIODE SIL CARBIDE 650V 6A TO220PSC0665KQDIODE SIL CARBIDE 650V 6A TO220990 - Immediate$4.67Ver detalhes
DIODE SIC 650V 16A D2PAK R2PPSC1665JJDIODE SIC 650V 16A D2PAK R2P800 - Immediate$6.99Ver detalhes
DIODE SIL CARB 650V 16A TO2472PSC1665LQDIODE SIL CARB 650V 16A TO2472399 - Immediate$8.07Ver detalhes
DIODE SIL CARBIDE 650V 10A TO220PSC1065KQDIODE SIL CARBIDE 650V 10A TO2201000 - Immediate$3.33Ver detalhes
DIODE SIL CARB 650V 10A TO2522PSC1065HJDIODE SIL CARB 650V 10A TO25221743 - Immediate$3.12Ver detalhes
DIODE SIL CARB 650V 10A TO2522PSC1065H-QJDIODE SIL CARB 650V 10A TO25222465 - Immediate$4.16Ver detalhes
DIODE SIC 650V 20A D2PAK R2PPSC2065JJDIODE SIC 650V 20A D2PAK R2P797 - Immediate$8.07Ver detalhes
DIODE SIL CARB 650V 20A TO2472PSC2065LQDIODE SIL CARB 650V 20A TO2472449 - Immediate$9.30Ver detalhes
Published: 2024-12-23