EVerCAP® - Stable and Long Cycle Life Capacitors

Electric double layer capacitors are ideal for many applications

EVerCAP® - Stable and Long Cycle Life CapacitorsNichicon, through Digi-Key, is offering four series of Electric Double Layer Capacitors (EDLC). Their high capacitance values make them ideal for many applications, such as power backup and battery replacement.

JUM Series

  • The JUM is a radial leaded part rated at 2.7 V with a capacitance range of 0.47 to 47 Farads. It is suitable for quick charge and discharge.

JJC Series

  • The JJC series is a snap in series, rated at 2.5 V with a capacitance range of 15 to 150 Farads. It is suitable for quick charge and discharge.

JJD/JJL Series

  • The JJD and JJL series are screw terminal types, rated at 2.5 V with capacitance ranges from 400 up to 4000 Farads. Designed for either high power or high density uses.

JUM Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP 470MF 20% 2.7V T/HJUMT1474MEDCAP 470MF 20% 2.7V T/H0 - ImmediateSee Page for PricingVer detalhes
CAP 1F 20% 2.7V T/HJUMT1105MPDCAP 1F 20% 2.7V T/H0 - ImmediateSee Page for PricingVer detalhes
CAP 2.2F 20% 2.7V T/HJUMT1225MPDCAP 2.2F 20% 2.7V T/H0 - ImmediateSee Page for PricingVer detalhes
CAP 3.3F 20% 2.7V T/HJUMT1335MPDCAP 3.3F 20% 2.7V T/H92 - Immediate$2.86Ver detalhes
CAP 4.7F 20% 2.7V T/HJUMT1475MHDCAP 4.7F 20% 2.7V T/H0 - ImmediateSee Page for PricingVer detalhes
CAP 22F 20% 2.7V T/HJUMT1226MHDCAP 22F 20% 2.7V T/H46 - Immediate$7.60Ver detalhes
CAP 33F 20% 2.7V T/HJUMT1336MHDCAP 33F 20% 2.7V T/H0 - ImmediateSee Page for PricingVer detalhes
CAP 47F 20% 2.7V T/HJUMT1476MHDCAP 47F 20% 2.7V T/H37 - Immediate$10.78Ver detalhes

JJD Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP 600F 20% 2.5V CHASSIS MOUNTJJD0E607MSECCAP 600F 20% 2.5V CHASSIS MOUNT0 - Immediate$76.74Ver detalhes
CAP 1000F 20% 2.5V CHASSIS MOUNTJJD0E108MSEDCAP 1000F 20% 2.5V CHASSIS MOUNT0 - Immediate$94.69Ver detalhes

JJL Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CAP 400F 20% 2.5V CHASSIS MOUNTJJL0E407MSECCAP 400F 20% 2.5V CHASSIS MOUNT0 - ImmediateSee Page for PricingVer detalhes
CAP 550F 20% 2.5V CHASSIS MOUNTJJL0E557MSECCAP 550F 20% 2.5V CHASSIS MOUNT0 - ImmediateSee Page for PricingVer detalhes
Published: 2012-06-29