LLS Series Aluminum Electrolytic Capacitor

LLS series standard 85⁰C snap in aluminum electrolytic capacitor

Image of Nichicon's LLS Series Aluminum Electrolytic CapacitorThe Nichicon LLS series is a standard 85⁰C snap-in aluminum electrolytic capacitor. It can withstand 3000 hours of rated ripple current with voltage ranging from 16 to 450 V and capacitance ranging from 56-56,000 μf. These high-performance and high-capacitance parts work well for filtering and storing input current. Snap-in capacitors can also be used to avoid over voltage in such markets as Power Electronics. Temperature ranges from -40⁰C to +85⁰C (16 to 250 V) and -25⁰C to +85⁰C (350 to 450 V).

All Nichicon parts are RoHS compliant. Need a smaller size? Consider our LLG series. 

LLS Series

ImagemNúmero de peça do fabricanteDescriçãoResistência série equivalente (ESR)Available Quantity
CAP ALUM 2200UF 20% 63V SNAP THLLS1J222MELACAP ALUM 2200UF 20% 63V SNAP TH-3886 - ImmediateVer detalhes
CAP ALUM 3300UF 20% 100V SNAP THLLS2A332MELACAP ALUM 3300UF 20% 100V SNAP TH-628 - ImmediateVer detalhes
CAP ALUM 1000UF 20% 250V SNAP THLLS2E102MELBCAP ALUM 1000UF 20% 250V SNAP TH-425 - ImmediateVer detalhes
CAP ALUM 470UF 20% 400V SNAP THLLS2G471MELCCAP ALUM 470UF 20% 400V SNAP TH-2437 - ImmediateVer detalhes
CAP ALUM 4700UF 20% 100V SNAP THLLS2A472MELBCAP ALUM 4700UF 20% 100V SNAP TH-3393 - ImmediateVer detalhes
CAP ALUM 1500UF 20% 250V SNAP THLLS2E152MELCCAP ALUM 1500UF 20% 250V SNAP TH-2523 - ImmediateVer detalhes
CAP ALUM 10000UF 20% 80V SNAP THLLS1K103MELCCAP ALUM 10000UF 20% 80V SNAP TH-2831 - ImmediateVer detalhes
CAP ALUM 2200UF 20% 200V SNAP THLLS2D222MELCCAP ALUM 2200UF 20% 200V SNAP TH-1007 - ImmediateVer detalhes
CAP ALUM 6800UF 20% 100V SNAP THLLS2A682MELCCAP ALUM 6800UF 20% 100V SNAP TH-1172 - ImmediateVer detalhes
CAP ALUM 470UF 20% 450V SNAP THLLS2W471MELCCAP ALUM 470UF 20% 450V SNAP TH-11482 - ImmediateVer detalhes
CAP ALUM 2200UF 20% 50V SNAP THLLS1H222MELZCAP ALUM 2200UF 20% 50V SNAP TH-695 - ImmediateVer detalhes
CAP ALUM 100UF 20% 400V SNAP THLLS2G101MELZCAP ALUM 100UF 20% 400V SNAP TH-2860 - ImmediateVer detalhes
CAP ALUM 4700UF 20% 35V SNAP THLLS1V472MELZCAP ALUM 4700UF 20% 35V SNAP TH-346 - ImmediateVer detalhes
CAP ALUM 220UF 20% 200V SNAP THLLS2D221MELYCAP ALUM 220UF 20% 200V SNAP TH-103 - ImmediateVer detalhes
CAP ALUM 10000UF 20% 16V SNAP THLLS1C103MELZCAP ALUM 10000UF 20% 16V SNAP TH-9128 - ImmediateVer detalhes
CAP ALUM 220UF 20% 250V SNAP THLLS2E221MELZCAP ALUM 220UF 20% 250V SNAP TH-552 - ImmediateVer detalhes
CAP ALUM 1000UF 20% 100V SNAP THLLS2A102MELZCAP ALUM 1000UF 20% 100V SNAP TH-1529 - ImmediateVer detalhes
CAP ALUM 3300UF 20% 50V SNAP THLLS1H332MELZCAP ALUM 3300UF 20% 50V SNAP TH-812 - ImmediateVer detalhes
CAP ALUM 470UF 20% 200V SNAP THLLS2D471MELZCAP ALUM 470UF 20% 200V SNAP TH-200 - ImmediateVer detalhes
CAP ALUM 4700UF 20% 50V SNAP THLLS1H472MELACAP ALUM 4700UF 20% 50V SNAP TH-1126 - ImmediateVer detalhes
Published: 2014-09-02