LB/UB Series Pushbuttons with Protective Guards

NKK's pushbuttons provide protection against accidental actuation and environmental intrusions

Image of NKK's UB and LB Series Illuminated Pushbuttons NKK's ready-to-order LB and UB series pushbuttons with protective guards come pre-assembled with a specified base switch and polyamide rectangular protective guard with cover to provide protection against accidental actuation and environmental intrusions. The UB series option includes illumination and laser etched “ON” symbol.

LB15VA001

  • Base part description:
    • LB series pushbutton
    • Snap-in panel mount
    • SPDT
    • Silver contacts
    • 3 A at 125 VAC/250 VAC
    • Red rectangular cap
  • Protective guard specification:
    • Rectangular polyamide protective guard
    • Clear cover
    • 90° manual opening

UB16VA001

  • Base part description:
    • UB series illuminated pushbutton snap-in panel mount
    • SPDT
    • Silver contacts
    • 5 A at 125 VAC/250 VAC
    • White diffuser cap with green LED illumination
    • “ON” laser-etched legend
  • Protective guard specification:
    • Rectangular polyamide protective guard
    • Clear polycarbonate spring-loaded cover
    • 180° opening

LB/UB Series Pushbuttons with Protective Guards

ImagemNúmero de peça do fabricanteDescriçãoCircuitoCorrente nominal (A)Tensão nominal - CAAvailable QuantityPreçoVer detalhes
SWITCH PUSHBUTTON ILLUMINATED &LB15VA001SWITCH PUSHBUTTON ILLUMINATED &SPDT3A (CA/CC)125 V13 - Immediate
2 - Factory Stock
$15.87Ver detalhes
SWITCH PUSHBUTTON ILLUMINATED &UB16VA001SWITCH PUSHBUTTON ILLUMINATED &SPDT5A (CA/CC)125 V8 - Immediate
120 - Factory Stock
$17.96Ver detalhes
Published: 2019-01-21