M Series/S Series Dual Seal Waterproof Toggles
NKK's M series and S series IP68-rated dual seal toggle switches have a built-in boot
NKK's dual seal waterproof toggles include the M series and the S series. These switches offer highly reliable, double layer waterproof IP-rated construction. The major advantage of these toggles is an all-in-one rugged toggle switch with a silicone rubber boot integrated into the body of the switch and double seal protection to further ensure security against wet environments. The sleek design incorporates functionality with a polished, chrome-plated actuator. Both have an IP68 rating, protecting against immersion of 5 cm up to 1.5 m, and is salt spray tested per MIL-STD-810G section 509.5.
The M series toggle is miniature, designed for use in high-density boards.
The S series dual seal waterproof toggle is available in ten configurations with electrical capacity ranging from 15 A at 125 VAC, 6 A at 250 VAC, and 20 A at 30 VDC.
- Dust-tight construction
- Waterproof boot
- Polished, chrome-plated actuator
- Smooth, sturdy actuation and tactile feel
- Meets IP68 standards
- Tested to meet MIL-STD-810G standards
- Construction machinery
- Transportation equipment
- Food service equipment
- Medical devices
- Tough environments
M Series Dual Seal Waterproof Toggles
| Imagem | Número de peça do fabricante | Descrição | Função do interruptor | Corrente nominal (A) | Tensão nominal - CA | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M2028WBW01 | SWITCH TOGGLE DPDT 6A 125V | Mom-Off-Mom | 6A (CA), 3A (CC) | 125 V | 0 - Immediate | $15.51 | Ver detalhes |
![]() | ![]() | M2023WBW01 | SWITCH TOGGLE DPDT 6A 125V | On-Off-On | 6A (CA), 3A (CC) | 125 V | 0 - Immediate | $14.85 | Ver detalhes |
![]() | ![]() | M2013WBW01 | SWITCH TOGGLE SPDT 6A 125V | On-Off-On | 6A (CA), 3A (CC) | 125 V | 1284 - Immediate | $16.67 | Ver detalhes |
![]() | ![]() | M2022WBW01 | SWITCH TOGGLE DPDT 6A 125V | On-On | 6A (CA), 4A (CC) | 125 V | 0 - Immediate | $17.09 | Ver detalhes |
![]() | ![]() | M2012WBW01 | SWITCH TOGGLE SPDT 6A 125V | On-On | 6A (CA), 4A (CC) | 125 V | 0 - Immediate | $12.16 | Ver detalhes |
![]() | ![]() | M2018WBW01 | SWITCH TOGGLE SPDT 6A 125V | Mom-Off-Mom | 6A (CA), 3A (CC) | 125 V | 0 - Immediate | $13.62 | Ver detalhes |
![]() | ![]() | M2018WBG01 | SWITCH TOGGLE SPDT 0.4VA 28V | Mom-Off-Mom | 0,4VA (CA/CC) | 28 V | 0 - Immediate | $15.51 | Ver detalhes |
![]() | ![]() | M2013WBG01 | SWITCH TOGGLE SPDT 0.4VA 28V | On-Off-On | 0,4VA (CA/CC) | 28 V | 1 - Immediate | $15.75 | Ver detalhes |
![]() | ![]() | M2028WBG01 | SWITCH TOGGLE DPDT 0.4VA 28V | Mom-Off-Mom | 0,4VA (CA/CC) | 28 V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | M2012WBG01 | SWITCH TOGGLE SPDT 0.4VA 28V | On-On | 0,4VA (CA/CC) | 28 V | 0 - Immediate | $17.75 | Ver detalhes |
![]() | ![]() | M2023WBG01 | SWITCH TOGGLE DPDT 0.4VA 28V | On-Off-On | 0,4VA (CA/CC) | 28 V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | M2022WBG01 | SWITCH TOGGLE DPDT 0.4VA 28V | On-On | 0,4VA (CA/CC) | 28 V | 0 - Immediate | $17.09 | Ver detalhes |
S Series Dual Seal Waterproof Toggles
| Imagem | Número de peça do fabricante | Descrição | Função do interruptor | Corrente nominal (A) | Tensão nominal - CA | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S28AWB | SWITCH TOGGLE DPDT 15A 125V | Mom-Off-Mom | 15A (CA), 20A (CC) | 125 V | 92 - Immediate 68 - Factory Stock | $34.49 | Ver detalhes |
![]() | ![]() | S7AWB | SWITCH TOGGLE DPDT 15A 125V | On-Off-On | 15A (CA), 20A (CC) | 125 V | 0 - Immediate | $33.97 | Ver detalhes |
![]() | ![]() | S2AWB | SWITCH TOGGLE SPDT 15A 125V | On-On | 15A (CA), 20A (CC) | 125 V | 150 - Immediate | $26.61 | Ver detalhes |
![]() | ![]() | S25AWB | SWITCH TOGGLE DPDT 15A 125V | On-Mom | 15A (CA), 20A (CC) | 125 V | 3 - Immediate 12 - Factory Stock | $33.97 | Ver detalhes |
![]() | ![]() | S6AWB | SWITCH TOGGLE DPDT 15A 125V | On-On | 15A (CA), 20A (CC) | 125 V | 188 - Immediate 168 - Factory Stock | $33.95 | Ver detalhes |
![]() | ![]() | S1AWB | SWITCH TOGGLE SPST 15A 125V | Ligado desligado | 15A (CA), 20A (CC) | 125 V | 550 - Immediate | $24.61 | Ver detalhes |
![]() | ![]() | S5AWB | SWITCH TOGGLE SPDT 15A 125V | On-Mom | 15A (CA), 20A (CC) | 125 V | 45 - Immediate 31 - Factory Stock | $25.61 | Ver detalhes |
![]() | ![]() | S8AWB | SWITCH TOGGLE SPDT 15A 125V | Mom-Off-Mom | 15A (CA), 20A (CC) | 125 V | 50 - Immediate | $26.80 | Ver detalhes |
![]() | ![]() | S3AWB | SWITCH TOGGLE SPDT 15A 125V | On-Off-On | 15A (CA), 20A (CC) | 125 V | 4 - Immediate 61 - Factory Stock | $28.00 | Ver detalhes |
![]() | ![]() | S21AWB | SWITCH TOGGLE DPST 15A 125V | Ligado desligado | 15A (CA/CC) | 125 V | 460 - Immediate 112 - Factory Stock | $30.37 | Ver detalhes |