172 M Series Wire-Wrap Connectors

NorComp D-sub connectors are designed for wire-wrap termination in board-level applications

Image of NorComp 172 M Series Wire Wrap ConnectorsThe NorComp 172 series wire-wrap connector is a specialized D-sub solution for board-level applications that require a durable and gas-tight connection. Unlike traditional soldering, the wire-wrap method mechanically secures a wire to a square post, creating a reliable, vibration-resistant, and easily modifiable connection. This makes the 172 series wire-wrap connector ideal for prototypes, small production runs, or systems that may require future modifications. The connectors are built with machined contacts, ensuring high reliability and a long lifespan. They are available in a variety of standard D-sub sizes, including 9, 15, 25, 37, and 50 positions, providing versatility for various pin-count needs. The shells of the connectors are made of steel with nickel plating for EMI/RFI shielding and durability. The insulator is a glass-filled thermoplastic (UL 94V-0 rated), offering excellent mechanical and electrical properties. With its high-quality construction and specialized wire-wrap termination, the NorComp 172 series is a dependable choice for applications where a strong, non-solderable connection is required.

Features
  • Wire-wrap termination for reliable, solderless connections
  • Machined pin and socket contacts for high durability
  • Available in 9, 15, 25, 37, and 50 position configurations
  • Nickel-plated steel shell for EMI/RFI shielding
  • Insulator made of glass-filled thermoplastic, UL 94V-0
  • Non-removable contacts
  • Current rating: 5 A
 
  • Operating temperature range: -55°C to +105°C
  • Dielectric withstanding voltage: 1,000 VAC
  • Contact resistance: 10 mΩ max
  • Insulator resistance: 5,000 MΩ min
  • Accommodates wire sizes up to 24 AWG
  • Variety of optional mounting hardware
  • Mates with most competitive products
Applications
  • Prototyping and breadboarding
  • Telecommunications
  • Test and measurement equipment
  • Industrial control systems
  • Aerospace and military applications
  • Backplanes and motherboards
  • Computer and peripherals
  • Data processing equipment
 
  • Medical devices
  • Scientific instrumentation
  • Avionics
  • Control panels
  • Robotics
  • Embedded systems
  • Custom electronic assemblies

172 M Series Wire-Wrap Connectors

ImagemNúmero de peça do fabricanteDescriçãoTipo de conectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CONN D-SUB RCPT 9POS PNL MNT WW172-009-243R001CONN D-SUB RCPT 9POS PNL MNT WWReceptáculo, soquetes fêmeas94868 - Immediate$4.81Ver detalhes
CONN D-SUB PLUG 9POS PNL MNT WW172-009-143R001CONN D-SUB PLUG 9POS PNL MNT WWPlugue, pinos machos9160 - Immediate$4.02Ver detalhes
CONN D-SUB PLUG 25POS PNL MNT WW172-025-143R001CONN D-SUB PLUG 25POS PNL MNT WWPlugue, pinos machos25122 - Immediate$9.75Ver detalhes
CONN D-SUB RCPT 9POS PNL MNT WW172-009-243R031CONN D-SUB RCPT 9POS PNL MNT WWReceptáculo, soquetes fêmeas9352 - Immediate$7.07Ver detalhes
CONN D-SUB RCPT 15POS PNL MNT WW172-015-243R031CONN D-SUB RCPT 15POS PNL MNT WWReceptáculo, soquetes fêmeas15165 - Immediate$9.22Ver detalhes
CONN D-SUB PLUG 9POS PNL MNT WW172-009-143R011CONN D-SUB PLUG 9POS PNL MNT WWPlugue, pinos machos90 - Immediate$6.58Ver detalhes
CONN D-SUB RCPT 9POS PNL MNT WW172-009-243R911CONN D-SUB RCPT 9POS PNL MNT WWReceptáculo, soquetes fêmeas972 - Immediate$7.49Ver detalhes
CONN D-SUB RCPT 25POS PNL MNT WW172-025-243R031CONN D-SUB RCPT 25POS PNL MNT WWReceptáculo, soquetes fêmeas2517 - Immediate$13.80Ver detalhes
CONN D-SUB RCPT 37POS PNL MNT WW172-037-243R001CONN D-SUB RCPT 37POS PNL MNT WWReceptáculo, soquetes fêmeas3718 - Immediate$14.27Ver detalhes
CONN D-SUB RCPT 50POS PNL MNT WW172-050-243R001CONN D-SUB RCPT 50POS PNL MNT WWReceptáculo, soquetes fêmeas5061 - Immediate$18.93Ver detalhes
CONN D-SUB RCPT 50POS PNL MNT WW172-050-243R011CONN D-SUB RCPT 50POS PNL MNT WWReceptáculo, soquetes fêmeas500 - Immediate$20.03Ver detalhes
CONN D-SUB PLUG 9POS PNL MNT WW172-009-143R021CONN D-SUB PLUG 9POS PNL MNT WWPlugue, pinos machos911 - Immediate$6.58Ver detalhes
CONN D-SUB PLUG 15POS PNL MNT WW172-015-143R011CONN D-SUB PLUG 15POS PNL MNT WWPlugue, pinos machos1526 - Immediate$8.18Ver detalhes
CONN D-SUB RCPT 15POS PNL MNT WW172-015-243R911CONN D-SUB RCPT 15POS PNL MNT WWReceptáculo, soquetes fêmeas1529 - Immediate$9.53Ver detalhes
CONN D-SUB RCPT 15POS PNL MNT WW172-015-243R051CONN D-SUB RCPT 15POS PNL MNT WWReceptáculo, soquetes fêmeas1528 - Immediate$9.60Ver detalhes
CONN D-SUB PLUG 25POS PNL MNT WW172-025-143R911CONN D-SUB PLUG 25POS PNL MNT WWPlugue, pinos machos2515 - Immediate$10.99Ver detalhes
CONN D-SUB PLUG 25POS PNL MNT WW172-025-143R051CONN D-SUB PLUG 25POS PNL MNT WWPlugue, pinos machos2520 - Immediate$11.64Ver detalhes
CONN D-SUB PLUG 37POS PNL MNT WW172-037-143R001CONN D-SUB PLUG 37POS PNL MNT WWPlugue, pinos machos3721 - Immediate$12.62Ver detalhes
CONN D-SUB RCPT 25POS PNL MNT WW172-025-243R911CONN D-SUB RCPT 25POS PNL MNT WWReceptáculo, soquetes fêmeas2532 - Immediate$13.30Ver detalhes
CONN D-SUB PLUG 37POS PNL MNT WW172-037-143R011CONN D-SUB PLUG 37POS PNL MNT WWPlugue, pinos machos3746 - Immediate$13.78Ver detalhes
Published: 2025-08-19