ARMOR Ruggedized Backshell System
NorComp offers their rugged and robust ARMOR D-Sub backshells
Norcomp's ARMOR D-Sub backshells are designed for rugged and robust applications including military, industrial, and aerospace. Featuring an all-metal die-cast housing, these backshells offer high reliability performance for the most challenging design applications.
Features and Benefits
- Perimeter sealing lips for secure assembly
- Available in 3 industry standard sizes
- Standard: 9, 15, 25
- High Density: 15, 26, 44
- Dual entry allows choice of entry options or use of two cable entries
- Die-cast metal shells provide excellent EMI/RFI shielding
- Plated with high-quality nickel finish
- Available in a variety of cable entries
- Mechanical strain reliefs
- 4-40 mating hardware
ARMOR Ruggedized Backshell Parts
| Imagem | Número de peça do fabricante | Descrição | Tamanho compatível da carcaça | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 959-009-030R121 | CONN BACKSHELL 9POS 45DEG | E | 79 - Immediate | $8.03 | Ver detalhes |
![]() | ![]() | 959-015-030R121 | CONN BACKSHELL 15POS 45DEG | A | 91 - Immediate | $9.91 | Ver detalhes |
![]() | ![]() | 959-025-030R121 | CONN BACKSHELL 25POS 45DEG | B | 86 - Immediate | $10.63 | Ver detalhes |