CAVALIER™ Bayonet Latching Circular Connectors

NorComp CAVALIER bayonet-locking circular connectors ensure secure mating, reducing the risk of accidental disconnects in high-vibration environments

image of NorComp CAVALIER™ Bayonet Latching Circular ConnectorsNorComp CAVALIER bayonet circular connectors are engineered to provide durable and reliable interconnect solutions for industrial applications that demand resistance to vibration, dust, and moisture. These connectors feature a bayonet-style locking mechanism that ensures fast and secure mating, reducing the risk of accidental disconnects and improving serviceability in the field. With IP67/IP68 sealing, CAVALIER connectors are ideal for outdoor and rugged-use applications requiring reliable performance in extreme environments. Their compact design, multiple layout options (2 to 12 positions), and compatibility with panel, board, and cable mount configurations make them a flexible choice for engineers working on space-constrained designs. NorComp also offers accessories such as mating caps and lanyards, further enhancing their usability in mobile or maintenance-heavy deployments. Whether used in smart infrastructure, vehicle systems, or diagnostic equipment, CAVALIER connectors simplify design while maximizing environmental protection and mechanical durability.

Features
  • Bayonet locking system for quick and secure connection
  • High vibration resistance
  • IP67/IP68 environmental sealing
  • Up to 10 A and 250 V current/voltage ratings
  • Operating temperature range: -40°C to +105°C
  • Multiple layouts available: 2 to 12 contact positions
  • Cable-to-cable, cable-to-panel, and board mount options
  • Lanyards and caps available as accessories
  • Compact footprint for tight design constraints
  • Waterproof cable assemblies
  • Compatible with NorComp overmolded solutions
Applications
  • Industrial robotics and automation
  • Outdoor lighting and smart city infrastructure
  • Harsh-environment sensor networks
  • Communications
  • Agricultural and construction machinery
  • Renewable energy field equipment
  • Surveillance and security systems
  • Railway and transportation systems

CAVALIER™ Bayonet Latching Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MALE B SIZE BAYONET CIRCULAR 2 P870-02B-113R001MALE B SIZE BAYONET CIRCULAR 2 P50 - Immediate$6.55Ver detalhes
MALE B SIZE BAYONET CIRCULAR 2 P869-02B-103R001MALE B SIZE BAYONET CIRCULAR 2 P45 - Immediate$6.55Ver detalhes
MALE B SIZE BAYONET CIRCULAR 2 P869-02A-103R001MALE B SIZE BAYONET CIRCULAR 2 P49 - Immediate$6.79Ver detalhes
MALE B SIZE BAYONET CIRCULAR 3 P869-03B-103R001MALE B SIZE BAYONET CIRCULAR 3 P44 - Immediate$6.79Ver detalhes
MALE B SIZE BAYONET CIRCULAR 3 P870-03B-113R001MALE B SIZE BAYONET CIRCULAR 3 P50 - Immediate$6.79Ver detalhes
MALE B SIZE BAYONET CIRCULAR 2 P870-02A-113R001MALE B SIZE BAYONET CIRCULAR 2 P50 - Immediate$6.79Ver detalhes
MALE B SIZE BAYONET CIRCULAR 3 P869-03A-103R001MALE B SIZE BAYONET CIRCULAR 3 P50 - Immediate$7.07Ver detalhes
MALE B SIZE BAYONET CIRCULAR 4 P870-04B-113R001MALE B SIZE BAYONET CIRCULAR 4 P50 - Immediate$7.07Ver detalhes
MALE B SIZE BAYONET CIRCULAR 3 P870-03A-113R001MALE B SIZE BAYONET CIRCULAR 3 P50 - Immediate$7.07Ver detalhes
MALE B SIZE BAYONET CIRCULAR 4 P869-04B-103R001MALE B SIZE BAYONET CIRCULAR 4 P32 - Immediate$7.07Ver detalhes
MALE B SIZE BAYONET CIRCULAR 4 P870-04A-113R001MALE B SIZE BAYONET CIRCULAR 4 P50 - Immediate$7.33Ver detalhes
MALE B SIZE BAYONET CIRCULAR 4 P869-04A-103R001MALE B SIZE BAYONET CIRCULAR 4 P46 - Immediate$7.33Ver detalhes
MALE B SIZE BAYONET CIRCULAR 5 P869-005-103R001MALE B SIZE BAYONET CIRCULAR 5 P50 - Immediate$7.33Ver detalhes
MALE B SIZE BAYONET CIRCULAR 6 P869-006-103R001MALE B SIZE BAYONET CIRCULAR 6 P46 - Immediate$7.57Ver detalhes
MALE B SIZE BAYONET CIRCULAR 6 P870-006-113R001MALE B SIZE BAYONET CIRCULAR 6 P49 - Immediate$7.57Ver detalhes
MALE B SIZE BAYONET CIRCULAR 7 P869-007-103R001MALE B SIZE BAYONET CIRCULAR 7 P50 - Immediate$7.83Ver detalhes
MALE B SIZE BAYONET CIRCULAR 7 P870-007-113R001MALE B SIZE BAYONET CIRCULAR 7 P50 - Immediate$7.83Ver detalhes
MALE B SIZE BAYONET CIRCULAR 5 P870-005-113R001MALE B SIZE BAYONET CIRCULAR 5 P50 - Immediate$7.90Ver detalhes
MALE B SIZE BAYONET CIRCULAR 8 P870-008-113R001MALE B SIZE BAYONET CIRCULAR 8 P50 - Immediate$8.10Ver detalhes
MALE B SIZE BAYONET CIRCULAR 8 P869-008-103R001MALE B SIZE BAYONET CIRCULAR 8 P32 - Immediate$8.10Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TETHERED B SIZE BAYONET CIRCULAR869-870-CAPTETHERED B SIZE BAYONET CIRCULAR197 - Immediate$2.74Ver detalhes
Published: 2025-07-16