nRF9151 Development Kit

Nordic Semiconductor's development kit (DK) is designed for the nRF9151 system in package (SiP), supports LTE-M, NB-IoT, GNSS, and DECT NR+

Image of Nordic Semiconductors nRF9151 Development KitNordic Semiconductor's nRF9151 DK is an affordable, pre-certified single board development kit for evaluation and development on the nRF9151 SiP for LTE-M, NB-IoT, GNSS, and DECT NR+. It has a dedicated LTE-M, NB-IoT, and DECT NR+ antenna that supports a wide range of bands to operate globally. The nRF9151 DK has the same coverage as the nRF9151 SiP. LTE bands B1-B5, B8, B12, B13, B17-B20, B25, B26, B28, B65, B66, and B85 are supported.

An integrated patch antenna for GNSS is also included on the PCB, while SWF RF connectors are available to measure the performance of the RF signals. Both antenna connectors also allow for the use of external antennas.

All GPIOs and interfaces are available via connectors. The kit is Arduino Uno Rev3 compatible, meaning it can easily interface with external device shields. User-programmable LEDs and buttons (four each) are available for output and input.

The nRF9151 DK has both a nano/4FF SIM card slot and an MFF2 SIM footprint, to support plug-in and soldered (e)SIMs. The kit is shipped with SIM cards from Onomondo and wireless logic preloaded with free data. It also supports the use of Software SIM.

Programming and debugging are enabled through the on-board SEGGER J-Link, which also supports programming and debugging external targets.

The nRF9151 DK is supported by a full suite of development software, tools, and resources, including the Nordic Developer Academy’s Cellular IoT Fundamentals course.

The nRF9151 DK comes pre-flashed with Nordic Semiconductor's Serial LTE Modem application for interfacing through AT commands. Getting started with other firmware samples is available in the Quick Start tool, which can be found in nRF Connect for Desktop.

Features

  • Fully integrated SiP with 64 MHz Arm® Cortex-M33 and multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS
  • 700 MHz to 2200 MHz LTE band support
  • Power Class 5 20 dBm
  • Power Class 3 23 dBm
  • 1.9 GHz NR+ band support
  • Certified for global operation
  • Dedicated programmable application processor and memory
  • 1 MB Flash + 256 KB RAM
  • Arm TrustZone + Arm CryptoCell 310
Applications
  • Asset tracking
  • Smart metering
  • Smart cities
  • Smart agriculture
  • Predictive maintenance
  • Portable medical devices
  • Industry 4.0

nRF9151 Development Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR NRF9151NRF9151-DKEVAL BOARD FOR NRF915116 - Immediate$85.59Ver detalhes

SiP

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX + MCU CELLNRF9151-LACA-RIC RF TXRX + MCU CELL0 - Immediate$20.11Ver detalhes
IC RF TXRX + MCU CELLNRF9151-LACA-R7IC RF TXRX + MCU CELL0 - Immediate$19.53Ver detalhes
Updated: 2024-09-10
Published: 2024-07-18