GD3100 IGBT Gate Drive IC

NXP's IGBT gate drive IC is ISO26262 ASIL D function safety certified with failsafe control of both low- and high-voltage domains

Image of NXP's GD3100 IGBT Gate Drive ICNXP's MC33GD3100 is an advanced, single-channel gate driver for IGBTs and SiC power MOSFETs. It features integrated galvanic isolation, low on-resistance drive transistors (which provide high charging and discharging current), low dynamic saturation voltage, and rail-to-rail gate voltage control for cost and space savings. Current and temperature sensing features minimize IGBT stress during faults. Accurate and configurable under voltage lockout (UVLO) provides protection while ensuring sufficient gate drive voltage headroom. The MC33GD3100 autonomously manages severe faults then reports the faults and status via an INTB pin and an SPI interface. It is capable of directly driving gates of most IGBTs and SiC MOSFETs. Self-test, control, and protection functions are included for the design of high-reliability ASIL C/D systems.

Features
  • Functional safety: ISO 26262 ASIL D highest level of safety certification
    • Cycle-by-cycle closed-loop gate monitor
    • Power supply, analog, and digital self-check
    • Enforceable deadtime control
    • Separate fail-safety pins
    • Rapid shut down of IGBT or SiC devices
  • SPI programmable for flexibility
    • Can be configured for use with any IGBT and SiC manufacturer
  • Highly integrated for lower BOM cost and small footprint
    • Current sense
    • Temperature sense
    • VDE-SAT
    • Segmented drive for gate wave-shaping
    • Two-level turn-off with soft shutdown
    • Active Miller clamp
Applications
  • Automotive
    • Hybrid full electric vehicle motor drive inverters
    • Electric vehicle DC-to-DC boost circuits
    • Charging stations

GD3100 IGBT Gate Drive ICs

ImagemNúmero de peça do fabricanteDescriçãoTensão de nível lógico - VIL, VIHAvailable QuantityPreçoVer detalhes
IC GATE DRVR HALF-BRIDGE 32SOICMC33GD3100EKIC GATE DRVR HALF-BRIDGE 32SOIC-0 - Immediate$6.90Ver detalhes
IC GATE DRVR HALF-BRIDGE 32SOICMC33GD3100A3EKIC GATE DRVR HALF-BRIDGE 32SOIC-1918 - Immediate$10.74Ver detalhes

GD3100 IGBT Gate Drive IC Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR GD3100RDGD3100F3PH5EVBEVAL BOARD FOR GD31005 - Immediate$853.42Ver detalhes
EVAL BOARD FOR GD3100RDGD3100I3PH5EVBEVAL BOARD FOR GD31001 - Immediate$731.52Ver detalhes
EVAL BOARD FOR GD3100FRDM-GD3100EVMEVAL BOARD FOR GD31001 - Immediate$265.19Ver detalhes
EVAL BD FOR KL1X KL2X MC33GD3100FRDMGD3100HBIEVMEVAL BD FOR KL1X KL2X MC33GD31007 - Immediate$263.27Ver detalhes
Published: 2020-03-19