i.MX 8M Nano Quad-Core Applications Processor

NXP’s quad-core applications processor for secure, affordable and intelligent edge computing

Image of NXP’s i.MX 8M Nano Quad-Core Applications ProcessorNXP's i.MX 8M Nano applications processor is designed for general consumer and industrial applications requiring high-performance compute, rich user interface, human-machine interface (HMI), music, connectivity, security, and artificial intelligence (vision, voice, and sensing). The i.MX 8M Nano family is part of NXP’s EdgeVerse™ edge computing platform. Its range of capabilities in connectivity (Gbit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, DDR3L) makes it the right choice for a broad spectrum of non-media-rich, general-purpose applications requiring high performance, power-efficient operation, and attractive system cost.

The i.MX 8M Nano applications processor brings new capabilities versus the pin-compatible i.MX 8M Mini applications processor. These include upgraded 3D GPU to support OpenGL® ES 3.1 and Vulkan for next-generation Android support and OpenCL™ 1.2 for accelerating machine learning applications. It also introduces a fast Cortex®-M7 core with double-precision floating-point support as well as offering speeds up to 750 MHz and overall up to 4x performance increase.

Features
  • Quad-core Arm Cortex-A53 operating up to 1.5 GHz per core
  • Arm Cortex-M7 operating up to 750 MHz for heterogenous multicore processing
  • 3D graphics acceleration (OpenGL ES 2.0/3.0/3.1, OpenCL 1.2, Vulkan)
  • Display and camera interfaces (MIPI)
  • Multi-channel audio and digital microphone inputs, hardware asynchronous sample rate conversion (ASRC)
  • Participant in NXP's longevity program (will ship for a minimum of 10 years from product launch)
  • Wide range of connectivity options for Wi-Fi/BT, Ethernet, USB, and media storage
  • Low-power DDR4 (LPDDR4), DDR3L, and standard DDR4 memory support (x16)
  • Multiple product offerings in a pin-compatible 14 mm x 14 mm package
  • Qualified for commercial operation (0°C to +95°C TJ) and industrial operation (-40°C to +105°C TJ, minimum of 10-year operational lifetime)
Applications
  • Embedded Industrial IoT (IIoT)
    • Industrial printers, ruggedized HMI, machine visual inspection, factory automation, test and measurement equipment, mobility and logistics management, image or barcode scanners
  • Smart building
    • Smart connected appliances, smart light controls, HVAC climate controls, service robots (such as vacuum cleaners), smart access controls, IoT gateways, elevator control panels, machine learning (e.g., face/voice recognition, anomaly detection)
  • Healthcare
    • Mobile patient care, e.g., infusion pumps, respirators, blood pressure monitors, activity/wellness monitors, fitness equipment
  • Consumer audio
    • Portable audio devices, soundbars, wireless/networked speakers, audio/video receivers, public address systems

Development Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
8MNANOD4-EVK8MNANOD4-EVK8MNANOD4-EVK0 - Immediate$414.35Ver detalhes
MIPI-DSI 1080P OLED DISPLAYMX8-DSI-OLED1MIPI-DSI 1080P OLED DISPLAY0 - Immediate$406.35Ver detalhes
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)11 - Immediate$89.32Ver detalhes

i.MX 8M Nano Quad-Core Applications Processor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU I.MX8MN 1.5GHZ 486LFBGAMIMX8MN6DVTJZAAIC MPU I.MX8MN 1.5GHZ 486LFBGA229 - Immediate$22.55Ver detalhes
IC MPU I.MX8MN 1.4GHZ 486LFBGAMIMX8MN6CVTIZAAIC MPU I.MX8MN 1.4GHZ 486LFBGA0 - Immediate$24.60Ver detalhes
Published: 2019-11-26