i.MX RT1024 MCU

NXP's i.MX RT1024 MCU features built-in 4 MB Flash

Image of NXP's i.MX RT1024 MCUNXP's i.MX RT1024 is based on the high-performance Arm® Cortex®-M7 and provides a standard security engine, integrated PMIC, a rich set of peripherals, and compatibility. The i.MX RT1024 family is part of NXP’s EdgeVerse™ edge computing platform. The i.MX RT1024 LQFP package enables 2L PCB design. It offers on-chip Flash and is an ideal low-cost solution for real-time motor control and motion control applications.

Offering excellent ecosystem advantages for developers, including pin, software, and peripheral compatibility in addition to a comprehensive portfolio of software and tools, the i.MX RT10xx MCU family helps accelerate time-to-market.

Features
  • Arm Cortex-M7 MCU core running up to 500 MHz
  • Built-in 4 MB Flash
  • CAN transceivers
  • AES-128, SHA-1/256, CRC-32, bus encryption engine
  • 256 MB SDRAM memory
  • 64 MB QSPI Flash
  • Comprehensive enablement with MCUXpresso ecosystem
Applications
  • Industrial and building automation
    • HVAC climate control
    • Elevator motor control
    • EBS, PLC, and factory automation
    • Test and measurement
    • Assembly-line robotics
    • QR readers
  • Consumer and healthcare applications
    • Smart appliances
    • Smart metering
    • Educational robots
    • Portable patient care
    • Fitness equipment
  • Motor control and power conversion applications
    • 3D printers
    • Thermal printers
    • Unmanned autonomous vehicles
    • Robotic vacuum cleaners
    • Motor derive inverters

i.MX RT1024 MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 4MB FLASH 144LQFPMIMXRT1024DAG5AIC MCU 32BIT 4MB FLASH 144LQFP0 - Immediate$12.83Ver detalhes
IC MCU 32BIT 4MB FLASH 144LQFPMIMXRT1024CAG4AIC MCU 32BIT 4MB FLASH 144LQFP0 - Immediate$8.18Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL KIT I.MX RT1024MIMXRT1024-EVKEVAL KIT I.MX RT102424 - Immediate$80.26Ver detalhes
Published: 2021-03-09