i.MX RT600 Crossover MCU with Arm® Cortex®-M33 and DSP Cores

NXP's i.MX crossover MCUs feature high-performance, real-time operation with advanced security capabilities

Image of NXP's i.MX RT600 Crossover MCUNXP's i.MX RT600 is a crossover MCU that is optimized for 32-bit immersive audio playback and voice user interface applications, combining a high-performance Cadence® Tensilica® HiFi 4 audio DSP core with a next-generation Cortex®-M33 core. The i.MX RT600 family is part of NXP’s EdgeVerse™ edge computing platform. The RT600 family of crossover MCUs is designed to unlock the potential of voice-assisted end nodes with a secure, power-optimized embedded processor.

The i.MX RT600 family provides up to 4.5 MB of on-chip SRAM and several high-bandwidth interfaces to access off-chip Flash, including an Octal/Quad SPI interface with an on-the-fly decryption engine. In addition, the family offers a rich set of peripherals, advanced security capabilities, and extremely low power consumption with reduced power modes and fast wake-up times.

Features
  • High-performance, real-time operation
    • Arm® Cortex-M33 which runs up to 300 MHz
    • Optional Cadence Xtensa® Hi-Fi4 DSP which runs up to 600 MHz with a Quad 32x32 MAC
  • Rich feature set
    • Digital microphone interface supports up to eight channels
    • Up to eight Flexcomms (supports up to eight SPI, eight I2C, eight UART, and four I2S channels (total of eight instances))
    • Up to two SD/eMMC memory card interfaces
  • Low power
    • 28 nm FD-SOI process which is optimized for both active and leakage power
  • Advanced security
    • SRAM physically unclonable function (PUF) based unique key storage
    • Acceleration for symmetric (AES-256 and SHA2-256) and asymmetric cryptography (ECC and RSA)
    • Optional fuse-based root key storage mechanism
Applications
  • Audio subsystems
  • ML-based edge applications
  • Voice-recognition consumer electronics
  • Voice UI-enabled IoT devices

i.MX RT600 Crossover MCU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT EXT MEM 176VFBGAMIMXRT685SFVKBIC MCU 32BIT EXT MEM 176VFBGA1289 - Immediate$10.24Ver detalhes
EVAL KIT I.MXRT685MIMXRT685-EVKEVAL KIT I.MXRT68523 - Immediate$155.40Ver detalhes
Published: 2020-05-13