JN5189/88 MCUs

NXP's high-performance, ultra-low-power MCU for Zigbee® and Thread includes built-in NFC option

Image of NXP's JN5189/88 MCU NXP's JN5189/88 portfolio of MCUs is designed to power the next generation of very-low-current wireless devices, supporting Zigbee 3.0, Thread, and IEEE 802.15.4. It includes several low-power modes and ultra-low Tx and Rx power consumption, which enables devices powered by JN5189/88 to have longer battery life. With -100 dBm Rx sensitivity and up to +11 dBm Tx output power, JN5189/88 offers reliable and robust communications performance.

JN5189/88 is powered by an Arm® Cortex®-M4 MCU and can run up to 640 KB onboard Flash and 152 KB SRAM, with enough room and flexibility for complex applications and over-the-air (OTA) upgrade capability without external memory. JN5189T/88T has an integrated NFC NTAG to implement contactless NFC commissioning, simplifying the network build-out while saving energy and increasing security. In addition, it has a rich set of MCU peripherals and multiple serial communication interfaces for embedded connected applications with the quad serial Flash memory controller, SPIFI, which can be used to extend non-volatile memory for data storage.

Features
  • CPU and memory
    • Up to 48 MHz Cortex-M4
    • Up to 640 kB Flash, 152 kB RAM, and 128 kB ROM
    • NFC NTAG option with EEPROM
    • Quad-SPI for data storage in NVM
  • RF performance/power consumption
    • Support of Zigbee 3.0, Thread, and IEEE 802.15.4
    • -100 dBm Rx sensitivity
    • Up to 11 dBm Tx power
    • Rx 4.3 mA, DC/DC on at 3 V
    • Tx 7.4 mA at 0 dBm, 20.3 mA at 10 dBm
    • 800 nA sleep mode current with no RAM retention, 350 nA deep power-down mode
    • Improved Wi-Fi coexistence
  • Security
    • AES256 with hardware-protected key
    • Hash engine (SHA256)
    • Code readout protection
  • Digital and analog interfaces
    • UART/SPI/I²C up to 2
    • ISO7816 interface for secure access module
    • 8-channel 12-bit ADC
    • One analog comparator
    • Digital microphone interface and audio event detection
  • Clocks and timers
    • 32 MHz and 32.768 kHz crystals
    • Low- and high-frequency internal clock sources
    • 4x general-purpose timer
    • 32K sleep timer
    • Watchdog timer
    • RTC with calibration
  • Operating conditions
    • Operating voltage range: 1.9 V to 3.6 V
    • Junction temperature range: -40°C to +125°C
Applications
  • Home automation
  • Home security and access
  • Smart lighting
  • Smart metering
  • Sensor networks

JN5189/88 MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF TXRX+MCU 802.15.4 40HVQFNJN5189THN/001ZIC RF TXRX+MCU 802.15.4 40HVQFN993 - Immediate$6.77Ver detalhes
IC RF TXRX+MCU 802.15.4 40HVQFNJN5188HN/001ZIC RF TXRX+MCU 802.15.4 40HVQFN1000 - Immediate$6.54Ver detalhes
IC RF TXRX+MCU 802.15.4 40HVQFNJN5188THN/001ZIC RF TXRX+MCU 802.15.4 40HVQFN995 - Immediate$6.90Ver detalhes
IC RF TXRX+MCU 802.15.4 40HVQFNJN5189HN/001ZIC RF TXRX+MCU 802.15.4 40HVQFN998 - Immediate$6.44Ver detalhes

Development Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
JN5189 DEVELOPMENT KITJN5189-DK006JN5189 DEVELOPMENT KIT3 - Immediate$638.42Ver detalhes
JN5189 USB DONGLEOM15080-JN5189JN5189 USB DONGLE1 - Immediate$34.28Ver detalhes
Published: 2020-05-14