SSL5021BTS LED Driver IC

A compact, low-ripple buck LED driver IC from NXP

Image of NXP Semiconductor's SSL5021BTS Compact Low-Ripple Buck LED Driver ICThe NXP Semiconductor SSL5021BTS is part of a range of LED driver ICs for non-isolated, non-dimmable LED solutions. Complementing NXP’s broad GreenChip SSL family of products, the IC supports LED lighting applications ranging from 5 W lamp power, like Candela shape, up to 25 W lamp power, like integrated fixtures/luminaires, TLED, and PAR lamp shapes.

Additional information:

www.nxp.com/pip/SSL5021BTS

www.nxp.com/demoboard/SSL5021BDB1205

www.nxp.com/demoboard/SSL5021BDB1206

www.nxp.com/demoboard/SSL5021BDB1267

www.nxp.com/demoboard/SSL5021BDB1268

Features and benefits
  • Driving LED strings from a rectified mains supply, low-ripple (< ±5%)
  • Small electronic bill of materials (BOM) enabling a compact solution and a small, single layer printed-circuit board (PCB) footprint
  • Efficient BCM operation with:
    • No reverse recovery losses in freewheel diode
    • Zero current switching (ZCS) and valley switching
    • Minimal inductance value and size required
    • High efficiency (up to 93 %)
    • Ultra-low IC current during operation (< 150 μA)
  • Many auto-recovery protections:
    • Undervoltage lockout (UVLO)
    • Cycle-by-cycle overcurrent protection (OCP)
    • Internal overtemperature protection (OTP)
    • Output overvoltage protection (OVP)
    • Output short protection (OSP)
    • Thermal foldback protection via a single PTC or NTC resistor
  • Excellent line and load regulation and LED output current accuracy (< ±3%)
Applications
  • Low cost non-dimmable, non-isolated retrofit LED lamps up to 25 W
  • Low cost non-dimmable, non-isolated driver modules for LED lighting up to 25 W

SSL5021BTS

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC LED DRIVER RGLTR 2A SC74SSL5021BTS/1XIC LED DRIVER RGLTR 2A SC740 - Immediate$0.42Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR SSL5021BTSSSL5021BDB1205ULEVAL BOARD FOR SSL5021BTS0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR SSL5021BTSSSL5021BDB1206ULEVAL BOARD FOR SSL5021BTS0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR SSL5021BTSSSL5021BDB1267ULEVAL BOARD FOR SSL5021BTS0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR SSL5021BTSSSL5021BDB1268ULEVAL BOARD FOR SSL5021BTS0 - ImmediateSee Page for PricingVer detalhes
Published: 2015-03-06