Flex Tail Nano-D Streamlined Interconnects for Advanced Flex-Circuit Designs

Omnetics lightweight, high-reliability Nano-D interconnects are optimized for flexible circuitry and space-constrained electronic designs

Image of Omnetics Flex Tail Nano-D ConnectorsOmnetics flex-tail Nano-D connectors are designed to simplify the transition from traditional round wire to advanced flex circuit technology. These connectors allow designers to directly integrate a Nano-D per MIL-DTL-32139 interface onto a flex circuit.

Features
  • Direct flex circuit integration for streamlined design
  • Eliminates the need for traditional round wire terminations
  • Lightweight and space-saving interconnect solution
  • Compatible with MIL-DTL-32139 Nano-D interfaces
  • High-reliability Omnetics Nano-D performance
  • Available in multiple configurations to fit application needs
Specifications
  • Pin count: Available in configurations from 9 to 85 positions
  • Electrical performance:
    • Voltage rating: 200 VAC(RMS)
    • Current rating: Up to 1 amp per contact
    • Insulation resistance: >5,000 MΩ
    • Dielectric withstanding voltage: 250 VAC(RMS)
Applications
  • Aerospace systems and avionics
  • Military and defense equipment
  • Flex-circuit and lightweight embedded designs
  • Industrial robotics and automation
  • Medical and neuro-monitoring equipment
  • Deep-space and satellite technology
  • Quantum computing hardware

Flex Tail Nano-D Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
DUAL ROW NANO-D 9 PIN CONTACT FL
A28300-009DUAL ROW NANO-D 9 PIN CONTACT FL5 - Immediate$230.82Ver detalhes
Novo na DigiKey
DUAL ROW NANO-D 15 PIN CONTACT F
A28300-015DUAL ROW NANO-D 15 PIN CONTACT F5 - Immediate$238.39Ver detalhes
Novo na DigiKey
DUAL ROW NANO-D 21 PIN CONTACT F
A28300-021DUAL ROW NANO-D 21 PIN CONTACT F4 - Immediate$245.94Ver detalhes
Novo na DigiKey
DUAL ROW NANO-D 25 PIN CONTACT F
A28300-025DUAL ROW NANO-D 25 PIN CONTACT F5 - Immediate$252.22Ver detalhes
Novo na DigiKey
DUAL ROW NANO-D 31 PIN CONTACT F
A28300-031DUAL ROW NANO-D 31 PIN CONTACT F5 - Immediate$259.72Ver detalhes
Novo na DigiKey
DUAL ROW NANO-D 37 PIN CONTACT F
A28300-037DUAL ROW NANO-D 37 PIN CONTACT F4 - Immediate$272.24Ver detalhes
Novo na DigiKey
DUAL ROW NANO-D 51 PIN CONTACT F
A28300-051DUAL ROW NANO-D 51 PIN CONTACT F5 - Immediate$288.35Ver detalhes
Novo na DigiKey
DUAL ROW NANO-D 65 PIN CONTACT F
A28300-065DUAL ROW NANO-D 65 PIN CONTACT F0 - Immediate$304.30Ver detalhes
Published: 2025-10-15