Power Micro-D Compact High-Power Interconnects for Space-Constrained Electronics

Omnetics MIL-DTL-24308 and MIL-DTL-38999 compliant Micro-D connectors deliver compact, high-power performance in demanding environments

Image of Omnetics Power Micro-D ConnectorsOmnetics power Micro-D connectors redefine high-power connectivity in compact spaces, integrating proven #20 contacts within standard Micro-D shell sizes for exceptional current capacity and reliability. Designed to comply with MIL-DTL-24308 and MIL-DTL-38999 electrical standards, these connectors deliver high electrical performance and space efficiency. Available in 2-pin, 3-pin, 4-pin, and 5-pin configurations, they support both pre-wired and PCB-mounted layouts that are ideal for aerospace, defense, and high-reliability instrumentation applications.

Features
  • Compact Micro-D shell sizes with #20 contacts for high power
  • Compliant with MIL-DTL-24308 and MIL-DTL-38999 electrical standards
  • Available in 2-pin, 3-pin, 4-pin, and 5-pin arrangements for design flexibility
  • Options for pre-wired and PCB mounted configurations
  • Additional options available for mixed signal layouts, where designers can use both #26 AWG and #20 AWG contacts in parallel with one another in a singular form factor
  • Space-saving design with robust construction for demanding environments
Applications
  • Aerospace power systems
  • Military and defense electronics
  • Medical devices requiring compact high-power connections
  • Industrial and robotics applications
  • High-reliability instrumentation and controls
  • UAV power distribution and propulsion systems
  • Space and satellite power interfaces
  • Advanced automation and mechatronic platforms

Micro-D Series D-Sub Cable Assemblies

ImagemNúmero de peça do fabricanteDescrição1º ConectorNúmero de posiçõesAvailable QuantityPreçoVer detalhes
CABLE ASSY MICRO-D 2POS 1.5'A98243-001CABLE ASSY MICRO-D 2POS 1.5'Receptáculo, soquetes fêmeas225 - Immediate$381.76Ver detalhes
CABLE ASSY MICRO-D 2POS 1.5'A99345-001CABLE ASSY MICRO-D 2POS 1.5'Plugue, pinos machos225 - Immediate$405.04Ver detalhes
CABLE ASSY MICRO-D 3POS 1.5'A98244-001CABLE ASSY MICRO-D 3POS 1.5'Receptáculo, soquetes fêmeas325 - Immediate$474.22Ver detalhes
CABLE ASSY MICRO-D 3POS 1.5'A99346-001CABLE ASSY MICRO-D 3POS 1.5'Plugue, pinos machos325 - Immediate$454.57Ver detalhes
CABLE ASSY MICRO-D 4POS 1.5'A98245-001CABLE ASSY MICRO-D 4POS 1.5'Receptáculo, soquetes fêmeas417 - Immediate$554.67Ver detalhes
CABLE ASSY MICRO-D 4POS 1.5'A99347-001CABLE ASSY MICRO-D 4POS 1.5'Plugue, pinos machos422 - Immediate$504.12Ver detalhes
CABLE ASSY MICRO-D 5POS 1.5'A98246-001CABLE ASSY MICRO-D 5POS 1.5'Receptáculo, soquetes fêmeas515 - Immediate$572.44Ver detalhes
CABLE ASSY MICRO-D 5POS 1.5'A99348-001CABLE ASSY MICRO-D 5POS 1.5'Plugue, pinos machos525 - Immediate$553.65Ver detalhes

Micro-D Series D-Sub Connector Assemblies

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesTipo de montagemAvailable QuantityPreçoVer detalhes
CONN MICRO-D RCPT 2POS VERT SLDRA99349-001CONN MICRO-D RCPT 2POS VERT SLDR2 (alimentação)Furo passante25 - Immediate$336.59Ver detalhes
CONN MICRO-D RCPT 3POS VERT SLDRA99350-001CONN MICRO-D RCPT 3POS VERT SLDR3 (alimentação)Furo passante25 - Immediate$369.29Ver detalhes
CONN MICRO-D RCPT 4POS VERT SLDRA99351-001CONN MICRO-D RCPT 4POS VERT SLDR4 (alimentação)Furo passante23 - Immediate$403.47Ver detalhes
CONN MICRO-D RCPT 5POS VERT SLDRA99352-001CONN MICRO-D RCPT 5POS VERT SLDR5 (alimentação)Furo passante15 - Immediate$534.54Ver detalhes
CONN MICRO-D RCPT 2POS R/A SLDRA99353-001CONN MICRO-D RCPT 2POS R/A SLDR2 (alimentação)Furo passante, ângulo direito25 - Immediate$336.59Ver detalhes
CONN MICRO-D RCPT 3POS R/A SLDRA99354-001CONN MICRO-D RCPT 3POS R/A SLDR3 (alimentação)Furo passante, ângulo direito25 - Immediate$369.29Ver detalhes
CONN MICRO-D RCPT 4POS R/A SLDRA99355-001CONN MICRO-D RCPT 4POS R/A SLDR4 (alimentação)Furo passante, ângulo direito20 - Immediate$472.63Ver detalhes
CONN MICRO-D RCPT 5POS R/A SLDRA99356-001CONN MICRO-D RCPT 5POS R/A SLDR5 (alimentação)Furo passante, ângulo direito25 - Immediate$438.93Ver detalhes
Updated: 2025-11-11
Published: 2025-02-18