CP1 Programmable Logic Controller

Omron presents a high-speed, high-performance, compact PLC with 40 I/O built-in

Image of Omron CP1 Programmable Logic ControllerDesigned for compact machines, Omron's CP1H is an advanced, high-speed, all-in-one, compact PLC. Four high-speed counters and four pulse outputs are ideal for multi-axis positioning control. The CP1H-XA comes with four analogue inputs and two analogue outputs built-in. This makes it suitable for simple loop control using the PLC's advanced PID control function with auto-tuning.

System Advantages

  • Brick-style controller features powerful position control and communications capabilities
  • Built-in functions include digital I/O, high-speed counters, pulse outputs and analog input/outputs integrate process data with sequential control
  • Integrated communications gateway functions make CP1H the first compact PLC in Omron's Smart Platform concept
  • All Omron devices connected to CP1H by Ethernet, DeviceNet, or Serial link can be configured, programmed, and monitored through a single connection using CX-One software suite
  • CX-Programmer Jr. software offers an economical package for simple ladder diagram programming
  • Built-in USB, peripheral ports, and two plug-in serial communications boards for RS-232C and RS-422/485 simplify direct connection to serial devices and programming tools

CP1 Programmable Logic Controller

ImagemNúmero de peça do fabricanteTipo e número de saídasExpansívelAvailable QuantityPreçoVer detalhes
CP1H-X40DR-ACP1H-X40DR-A16 - ReléMáx. de 7 módulos3 - Immediate
18 - Factory Stock
$1,287.21Ver detalhes
CP1H-XA40DR-ACP1H-XA40DR-A16 - analógico (2), relé (14)Máx. de 7 módulos1 - Immediate
27 - Factory Stock
$1,704.90Ver detalhes
Published: 2016-07-21