E3T Miniature Photoelectric Sensor

Omron’s next generation of sub-miniature photoelectric sensors

Image of Omron's E3T Miniature Photoelectric Sensor Omron's E3T miniature opto sensor is perfect for detecting small parts and very fast response times. The E3T incorporates a load short-circuit protection function. If the load short-circuits, the output of the E3T will be turned OFF. The load short-circuit protection function will work if there is a current flow that is 1.5 times larger than the rated load current.

Resources

Features
  • Utilizes Omron's "Hyper LED" technology to achieve the industry's smallest visible red beam
  • Self-contained sensor ideal for space-restricted applications
  • "Pin-point" beam for detecting extremely small objects
  • Offered in both flat and rectangular body styles

E3T Miniature Photoelectric Sensor

ImagemNúmero de peça do fabricanteDescriçãoDistância de detecçãoTensão - AlimentaçãoConfiguração de saídaAvailable QuantityPreçoVer detalhes
SENSOR THROUGH-BEAM 1M NPN LT ONE3T-ST11SENSOR THROUGH-BEAM 1M NPN LT ON39,370" (1m)12V a 24VNPN - coletor aberto/liga no claro99 - Immediate
2088 - Factory Stock
$159.50Ver detalhes
SENSOR THROUGH-BEAM 1M NPNE3T-ST12SENSOR THROUGH-BEAM 1M NPN39,370" (1m)12V a 24VNPN - coletor aberto/liga no escuro12 - Immediate
256 - Factory Stock
$159.50Ver detalhes
SENSOR REFLECTIVE 30MM NPN LT ONE3T-FD11SENSOR REFLECTIVE 30MM NPN LT ON0,197" a 1,181" (5mm a 30mm) AJUST.12V a 24VNPN - coletor aberto/liga no claro928 - Immediate
570 - Factory Stock
$135.46Ver detalhes
SENSOR REFLECTIVE 15MM NPN LT ONE3T-SL11SENSOR REFLECTIVE 15MM NPN LT ON0,197" a 0,591" (5mm a 15mm) AJUST.12V a 24VNPN - coletor aberto/liga no claro57 - Immediate
877 - Factory Stock
$159.50Ver detalhes
SENSOR REFLECTIVE 15MM NPNE3T-SL12SENSOR REFLECTIVE 15MM NPN0,197" a 0,591" (5mm a 15mm) AJUST.12V a 24VNPN - coletor aberto/liga no escuro3 - Immediate$155.85Ver detalhes
SENSOR THROUGH-BEAM 1M PNPE3T-ST13SENSOR THROUGH-BEAM 1M PNP39,370" (1m)12V a 24VPNP - Coletor aberto/ liga no claro20 - Immediate
92 - Factory Stock
$159.50Ver detalhes
SENSOR REFLECTIVE 30MM PNPE3T-FD13SENSOR REFLECTIVE 30MM PNP0,197" a 1,181" (5mm a 30mm) AJUST.12V a 24VPNP - Coletor aberto/ liga no claro30 - Immediate
207 - Factory Stock
$120.84Ver detalhes
SENSOR RETROREFLECTIVE 200MM NPNE3T-SR41 2MSENSOR RETROREFLECTIVE 200MM NPN7,874" (200mm)12V a 24VNPN - coletor aberto/liga no claro13 - Immediate
98 - Factory Stock
$193.66Ver detalhes
SENSOR REFLECTIVE 15MM PNPE3T-SL13SENSOR REFLECTIVE 15MM PNP0,197" a 0,591" (5mm a 15mm) AJUST.12V a 24VPNP - Coletor aberto/ liga no claro1 - Immediate
28 - Factory Stock
$120.84Ver detalhes
SENSOR THROUGH-BEAM 1M NPN LT ONE3T-CT12SENSOR THROUGH-BEAM 1M NPN LT ON39,37" (1m)12V a 24VNPN - coletor aberto/liga no claro1 - Immediate
25 - Factory Stock
$168.86Ver detalhes
Published: 2017-12-06