G6D-F4PU Terminal Relay

Omron’s G6D-F4PU features push-in plus technology for quick and easy wiring that requires zero retightening

Image of Omron's G6D-F4PU Terminal RelayOmron’s G6D-F4PU terminal relay provides enhanced functionality with a small footprint. Highly scalable and rated 5 A for a wide variety of applications, this advanced solution will help save space in control cabinets for additional needs. The G6D-F4PU features Omron’s popular push-in plus technology for quick and easy wiring that requires zero retightening and minimizes the impact of vibration on wire hold. Short bars simplify common wiring and crossover wiring to adjacent terminal relays, while the double wire method makes branch wiring possible. The relay’s product depth of just 35 mm making it ideal for compact machine panels as well as I/O panels on a production line.

Features
  • Mechanical relay contacts rated 5 A for a wide range of applications
  • Compact, space-saving build with a depth of just 35 mm
  • Independent input and contacts for PLC output compatibility
  • LED operation indicator and diode for coil surge absorption
  • Push-in plus terminals to reduce wiring work and eliminate retightening
  • Tools for easy removal of relays
  • UL and CSA certification for standard models
Applications
  • Device operating panels
  • Connector terminal boxes
  • Control boxes

G6D-F4PU Terminal Relay

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE SPST 5A 24VG6D-F4PU DC24RELAY GEN PURPOSE SPST 5A 24V0 - Immediate$71.18Ver detalhes
Published: 2019-09-18