NX Integrated Safety Controllers
Omron's NX series integrated safety controllers can be freely allocated in any combination with standard NX I/O
Omron’s NX-S safety controllers are fully SIL3 certified while offering one connection using Safety over EtherCAT (FSoE) protocol. This enables flexible configuration by mixing the safety units with standard NX I/O hardware. Hardware and safety circuits can be configured using the Sysmac Studio (Ver. 1.07).
Features
- Integrated safety into machine automation possible by connecting with the NX-series EtherCAT coupler
- The safety CPU unit controls up to 128 safety I/O units
- 2 or 4 points per safety output unit; 2-point safety output unit is characterized by large output breaking current of 2.0 A
- 4 or 8 points per safety input unit; 4-point safety input unit can be directly connected with OMRON non-contact switches and single-beam sensors
- The safety units can be freely allocated in any combination with standard NX I/O
- Safety programs can be standardized and reused efficiently by using POUs for design and operation
NX Integrated Safety Controllers
| Imagem | Número de peça do fabricante | Descrição | Tipo e saídas de segurança | Estilo da terminação | Proteção contra ingresso | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NX-SOD400 | CONTROL SAFETY GEN PURPOSE | Estado sólido (4) | Terminal de mola | - | 95 - Immediate 1591 - Factory Stock | $345.67 | Ver detalhes |
![]() | ![]() | NX-SID800 | CONTROL SAFETY GEN PURPOSE | - | Terminal de mola | - | 40 - Immediate 2223 - Factory Stock | $598.98 | Ver detalhes |
![]() | ![]() | NX-SOH200 | CONTROL SAFETY GEN PURPOSE | - | 0°C a 55°C | - | 0 - Immediate 57 - Factory Stock | $317.02 | Ver detalhes |
![]() | ![]() | NX-SIH400 | CONTROL SAFETY GEN PURPOSE | - | Terminal de mola | - | 0 - Immediate | $382.00 | Ver detalhes |
![]() | ![]() | NX-SL3300 | CONTROL SAFETY GEN PURPOSE | - | - | - | 0 - Immediate | $833.51 | Ver detalhes |
![]() | ![]() | NX-SL3500 | CONTROL SAFETY GEN PURPOSE | - | - | - | 0 - Immediate | $1,379.53 | Ver detalhes |