G3VM-ER Series High Current MOSFET Relays

Omron’s G3VM-ER series high current MOSFET relays with low ON resistance

Image of Omron’s G3VM-ER Series High Current MOSFET RelaysOmron’s G3VM-BR/ER series high current MOSFET relays maintain a low on-resistance and extremely low leakage current of less than 1 µA. These relays have high reliability in industrial applications and are an alternative to mechanical power relays in customer designs. They are perfect for designs requiring high current switching but reduced power draw on relay input and leakage when not switched on.

Features
  • Load voltage: 20 V, 30 V, 40 V, 60 V, or 100 V
  • 20 V relay: continuous load current of 4 A (8 A) max.
  • 30 V relay: continuous load current of 5 A (10 A) max.
  • 40 V relay: continuous load current of 3.5 A (7 A) max.
  • 60 V relay: continuous load current of 4 A (8 A) max.
  • 100 V relay: continuous load current of 3.5 A (7 A) max
Communication Equipment
  • Test and measurement equipment
  • Security equipment
  • Industrial equipment

G3VM-ER Series High Current MOSFET Relays

ImagemNúmero de peça do fabricanteDescriçãoTensão - CargaCorrente de cargaResistência no estado ligado (máx.)Available QuantityPreçoVer detalhes
SSR RELAY SPST-NO 2.5A 0-60VG3VM-61ER(TR)SSR RELAY SPST-NO 2.5A 0-60V0 V ~ 60 V2.5 A100 mOhms4 - Immediate$6.26Ver detalhes
SSR RELAY SPST-NO 4A 0-20VG3VM-21ER(TR)SSR RELAY SPST-NO 4A 0-20V0 V ~ 20 V4 A50 mOhms0 - ImmediateSee Page for PricingVer detalhes
SSR RELAY SPST-NO 3.5A 0-40VG3VM-41ERSSR RELAY SPST-NO 3.5A 0-40V0 V ~ 40 V3.5 A60 mOhms100 - Immediate$6.51Ver detalhes
SSR RELAY SPST-NO 3A 0-60VG3VM-61ER1SSR RELAY SPST-NO 3A 0-60V0 V ~ 60 V3 A70 mOhms4202 - Immediate$6.26Ver detalhes
SSR RELAY SPST-NO 4A 0-20VG3VM-21ERSSR RELAY SPST-NO 4A 0-20V0 V ~ 20 V4 A50 mOhms2 - Immediate$9.67Ver detalhes
Published: 2019-03-05