G6E Series Low Signal Relay
Omron's subminiature signal switching SPDT relay offers high sensitivity for energy efficiency in various applications
Omron's G6E series low signal relay stands out for its high sensitivity, featuring a 98 mW pickup coil power with a rated power consumption of 200 mW, making it an energy-efficient choice for various applications. The relay adheres to FCC requirements with an impressive impulse withstanding voltage of 1,500 V, ensuring durability and reliability in demanding electrical environments.
Designed with practicality in mind, the G6E series employs stick packing to facilitate automatic implementation, streamlining the manufacturing process. These relays are encased in a plastic seal that is compatible with automatic soldering processes, enhancing production efficiency. The series includes ultrasonically cleanable models, expanding its applicability in environments requiring high standards of cleanliness. The standard model of the G6E series also meets UL/CSA standards, affirming its compliance with North American safety regulations, making it a versatile and dependable choice for a wide range of industrial and commercial applications.
- Switching current: 3 A (max.)
- Low power consumption: 200 mW with latching models
- Subminiature sensitive SPDT
- Switching voltage: 250 VAC, 220 VDC (max.)
- Smart buildings:
- Alarm outputs for abnormality signals (security):
- Switching control units: door lock solenoids
- Signal switching: lights, alarms, and door locks
- Switching audio-visual signals
- Commercial air conditioning systems (HVAC):
- Thermostats
- Communications control switching: contactor coils for boilers, compressors, and fans
- Alarm outputs for abnormality signals (security):
- PV inverters: ground fault detection circuits
- Factory automation:
- Robot controllers: control signal changeover
- High-voltage DC power supplies: circuit changeover
- Control boards for machine tools, PLCs, temperature controls, and UPS
- Telecommunication
G6E Series Low Signal Relay
| Imagem | Número de peça do fabricante | Descrição | Tensão da bobina | Corrente da bobina | Tipo de bobina | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G6E-134P-ST-US DC12 | RELAY GEN PURPOSE SPDT 2A 12V | 12VCC | 16.7 mA | Sem travamento | 6637 - Immediate 2000 - Factory Stock | $6.35 | Ver detalhes |
![]() | ![]() | G6E-134P-ST-US DC24 | RELAY GEN PURPOSE SPDT 2A 24V | 24VCC | 8.3 mA | Sem travamento | 31 - Immediate | $6.35 | Ver detalhes |
![]() | ![]() | G6E-134P-US DC5 | RELAY GENERAL PURPOSE SPDT 2A 5V | 5VCC | 40 mA | Sem travamento | 1463 - Immediate | $5.28 | Ver detalhes |
![]() | ![]() | G6E-134P-US DC12 | RELAY GEN PURPOSE SPDT 2A 12V | 12VCC | 16.7 mA | Sem travamento | 2627 - Immediate | $3.70 | Ver detalhes |
![]() | ![]() | G6E-134P-ST-US DC5 | RELAY GENERAL PURPOSE SPDT 2A 5V | 5VCC | 40 mA | Sem travamento | 1946 - Immediate | $6.35 | Ver detalhes |
![]() | ![]() | G6EK-134P-ST-US DC5 | RELAY GENERAL PURPOSE SPDT 2A 5V | 5VCC | 40 mA | Travamento, bobina dupla | 19114 - Immediate | $8.12 | Ver detalhes |
![]() | ![]() | G6E-134PL-ST-US DC5 | RELAY GENERAL PURPOSE SPDT 2A 5V | 5VCC | 79.4 mA | Sem travamento | 457 - Immediate | $6.11 | Ver detalhes |
![]() | ![]() | G6E-134PL-ST-US DC12 | RELAY GEN PURPOSE SPDT 2A 12V | 12VCC | 33.3 mA | Sem travamento | 524 - Immediate | $6.11 | Ver detalhes |
![]() | ![]() | G6E-134PL-ST-US DC24 | RELAY GEN PURPOSE SPDT 2A 24V | 24VCC | 16.7 mA | Sem travamento | 539 - Immediate | $6.11 | Ver detalhes |
![]() | ![]() | G6E-134P-ST-US DC3 | RELAY GENERAL PURPOSE SPDT 2A 3V | 3VCC | 66.7 mA | Sem travamento | 13108 - Immediate | $3.55 | Ver detalhes |
![]() | ![]() | G6E-134P-US DC24 | RELAY GEN PURPOSE SPDT 2A 24V | 24VCC | 8.3 mA | Sem travamento | 0 - Immediate | $6.61 | Ver detalhes |
![]() | ![]() | G6E-134P-ST-US DC9 | RELAY GENERAL PURPOSE SPDT 2A 9V | 9VDC | 22.2 mA | Sem travamento | 538 - Immediate | $6.35 | Ver detalhes |
![]() | ![]() | G6E-134P-ST-US DC6 | RELAY GENERAL PURPOSE SPDT 2A 6V | 6VCC | 33.3 mA | Sem travamento | 32 - Immediate | $6.35 | Ver detalhes |
![]() | ![]() | G6EK-134P-ST-US DC12 | RELAY GEN PURPOSE SPDT 2A 12V | 12VCC | 16.7 mA | Travamento, bobina dupla | 2017 - Immediate 2500 - Factory Stock | $8.12 | Ver detalhes |
![]() | ![]() | G6EK-134P-ST-US DC24 | RELAY GEN PURPOSE SPDT 2A 24V | 24VCC | 8.3 mA | Travamento, bobina dupla | 490 - Immediate | $8.40 | Ver detalhes |
![]() | ![]() | G6EK-134P-ST-US DC3 | RELAY GENERAL PURPOSE SPDT 2A 3V | 3VCC | 66.7 mA | Travamento, bobina dupla | 963 - Immediate | $8.12 | Ver detalhes |
![]() | ![]() | G6E-134P-ST-US DC48 | RELAY GEN PURPOSE SPDT 2A 48V | 48VCC | 8.3 mA | Sem travamento | 622 - Immediate | $8.63 | Ver detalhes |
![]() | ![]() | G6E-134P-US DC3 | RELAY GENERAL PURPOSE SPDT 2A 3V | 3VCC | 66.7 mA | Sem travamento | 790 - Immediate | $7.23 | Ver detalhes |
![]() | ![]() | G6EK-134P-ST-US DC9 | RELAY GENERAL PURPOSE SPDT 2A 9V | 9VDC | 22.2 mA | Travamento, bobina dupla | 497 - Immediate | $8.12 | Ver detalhes |
![]() | ![]() | G6EK-134P-ST-US DC1.5 | RELAY GEN PURPOSE SPDT 2A 1.5V | 1,5VCC | 133 mA | Travamento, bobina dupla | 0 - Immediate | See Page for Pricing | Ver detalhes |