G8K DC Automotive PCB Relay

Omron's G8K is a small DC automotive PCB relay for transitioning from plug-in relay technology

Image of Omron's G8K DC Automotive PCB Relay Omron's relays offer single and twin SPST-N.O options for 12 VDC loads. Their small size allows high-density mounting and downsizing of equipment. The G8K family provides an optimized footprint to ease customers' board design. Omron Automotive PCB relays were developed to transition from older plug-in relay technology. Omron also offers low operating voltage models to ensure reliable switching performance during a voltage drop.

Features and Benefits
  • 25 A @ 12 VDC (N.O.), 100,000 ops resistive load rating
    • High carry and switching current within small PCB package
    • Long switching lifetime
  • Currently the smallest automotive PCB relay of its class
    • Contributes to downsizing of end products
  • High +125°C operating temperature
    • Allows for high levels of design flexibility
  • PCB terminal type
    • Provides the opportunity to move away from older plug-in relay technology
Applications
  • Transportation
  • Automotive aftermarket
  • Mobility
  • Energy
  • General DC power applications
Dimensions and PCB Layout

Image of Omron's G8K Single Diagram

Image of Omron's G8K Twin Diagram

G8K DC Automotive PCB Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RELAY AUTOMOTIVE SPDT 30A 12VG8K-17R DC12RELAY AUTOMOTIVE SPDT 30A 12V2990 - Immediate$1.39Ver detalhes
RELAY AUTOMOTIVE SPDT 30A 12VG8K-27R DC12RELAY AUTOMOTIVE SPDT 30A 12V2675 - Immediate$2.63Ver detalhes
Published: 2022-03-22