FGY140T120SWD Fast Discrete IGBT

onsemi's 1200 V, 140 A field stop VII (FS7) fast discrete IGBT in a TO247-3L package is ideal for solar, UPS, and ESS applications

Image of onsemi's FGY140T120SWD Fast Discrete IGBTonsemi's FGY140T120SWD 7th Gen IGBT is optimized for minimal energy waste, powering systems with unparalleled efficiency. The Gen7 diode ensures smooth transitions and razor-sharp control. This power-packed device comes in a sleek TP247-3L format, making it versatile for diverse applications.

The FGY140T120SWD captures the sun's bounty with minimal loss, maximizing clean energy output and minimizing carbon footprints. It powers a UPS through outages with a steady, reliable energy flow. Energy storage systems (ESS) store energy confidently while minimizing waste and maximizing lifespan. 

Features
  • Low switching loss
  • Maximum junction temperature (TJ): +175°C
  • Positive temperature coefficient
  • Smooth and optimized switching
  • RoHS compliant
Applications
  • UPS
  • ESS
  • Boost and inverters in solar systems

FGY140T120SWD Fast Discrete IGBT

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IGBT FS 1200V 280A TO-247-3FGY140T120SWDIGBT FS 1200V 280A TO-247-319 - Immediate
1800 - Factory Stock
$12.01Ver detalhes
Published: 2024-02-07