NCP189 Linear Regulators

onsemi's linear regulators boast ultra-low noise, ensuring sensitive circuits perform flawlessly

Image of onsemi's NCP189 Linear Regulatorsonsemi's NCP189 boasts ultra-low noise, ensuring sensitive circuits perform flawlessly, untouched by electrical static, unfazed by load or line fluctuations.

The NCP189 operates with minimal quiescent current, squeezing every drop of energy for circuits, not for internal heat.

Ideal for space-constrained designs, these circuits have 500 mA of robust power in a miniscule footprint.

The NCP189 can regulate down to 0.6 V, perfect for low-power applications and extends battery life.

Engineered for RF and sensitive analog circuits, the NCP189 is the trusted partner for demanding applications where precision and stability reign supreme.

Features
  • Input voltage: 1.6 V to 5.5 V
  • Output voltage from 0.6 V
  • Controlled output voltage slew rate
  • PSRR: 85 dB at 1 kHz
  • Low dropout 65 mV at 3.3 V/500 mA
  • Ultra-low noise: 10 µVRMS
  • WDFNW6 2 mm x 2 mm
Applications
  • RF, PLL, VCO and clock power supplies
  • Communication systems
  • Portable equipment
  • Battery-powered equipment

NCP189 Linear Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 1.2V 500MA 6-WDFNWNCP189CMTW120TAGIC REG LINEAR 1.2V 500MA 6-WDFNW2546 - Immediate$0.55Ver detalhes
IC REG LIN POS ADJ 500MA 6-WDFNWNCP189CMTWADJTAGIC REG LIN POS ADJ 500MA 6-WDFNW2380 - Immediate$0.55Ver detalhes
IC REG LINEAR 3.3V 500MA 6-WDFNWNCP189CMTW330TAGIC REG LINEAR 3.3V 500MA 6-WDFNW1643 - Immediate$0.55Ver detalhes
IC REG LINEAR 1.8V 500MA 6-WDFNWNCP189CMTW180TAGIC REG LINEAR 1.8V 500MA 6-WDFNW2197 - Immediate$0.55Ver detalhes
Published: 2024-02-15