NCS21911 Precision Operational Amplifier
onsemi NCS21911 are 2 MHz bandwidth, low noise, zero-drift 25 µV offset operational amplifiers for use in a variety of applications
onsemi NCS2191x family of high precision zero-drift op amps feature low input offset voltage and low offset drift over time and temperature. These devices have low quiescent current and low noise performance with a rail-to-rail output swing within 10 mV of the rails. The NCS21911 operates over a wide supply range from 4 V to 36 V. All versions are specified for operation from -40°C to +125°C. Automotive qualified options are available under the NCV prefix.
- Low offset voltage: 25 µV max
- Low offset drift: 0.085 µV/°C max
- Supply voltage: 4 V to 36 V
- Quiescent current: 570 µA max
- Low noise: 22 nV/√Hz typical
- Gain-bandwidth product: 2 MHz typical
- Rail-to-rail output
- Low error at the output
- Higher accuracy over temperature
- Wide supply voltage range
- Low power consumption
- Precision performance
- Higher speed with good slew rate
- Temperature monitoring
- Transducer applications
- Electronic scales
- Medical instrumentation
- Current sensing
- Automotive
- Power supplies
- Traction inverters
- Motor controls
- Sensor interfaces
NCS21911 Precision Operational Amplifier
| Imagem | Número de peça do fabricante | Descrição | Tipo de saída | Corrente - Polarização de entrada | Tensão - Offset de entrada | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCS21911SN2T1G | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP | Rail-to-Rail | 100 pA | 1 µV | 14460 - Immediate 222000 - Factory Stock | $2.03 | Ver detalhes |