NL3X5004 Configurable Dual-Supply Level Translators

The onsemi 4-bit, 140 Mbps level translator is designed for versatile power supply applications

Image of onsemi NL3X5004 Configurable Dual-Supply Level TranslatorsThe onsemi NL3X5004 is a 4-bit configurable dual-supply autosensing bidirectional level translator designed to facilitate communication between devices operating at different voltage levels. This high-performance component does not require direction control pins, making it an ideal solution for simplifying design and reducing complexity. The NL3X5004 supports a wide operating range, with both VCCA and VCCB supply rails independently configurable from 0.9 V to 3.6 V. This flexibility allows the translator to interface seamlessly with various logic levels, enhancing its applicability across a broad spectrum of electronic systems. Additionally, the NL3X5004 features high dynamic output current capability, enabling it to drive high capacitive loads efficiently. The inclusion of enable input pins further optimizes power consumption by allowing both A- and B-ports to be disabled, significantly reducing supply current. With its robust design and versatile functionality, the NL3X5004 is well-suited for applications in mobile phones, infotainment systems, and other devices requiring reliable level translation.

Features
  • 4-bit configurable dual-supply autosensing bidirectional level translator
  • No direction control pins required
  • Wide VCCA and VCCB operating range: 0.9 V to 3.6 V
  • High dynamic output current capability
  • Supports high capacitive loads
  • Enable input pins for power optimization
  • Active-high enable (EN)
  • Overvoltage tolerant enable and I/O pins
 
  • Low bit-to-bit skew
  • Non-preferential power-up sequencing
  • Partial power-off protection
  • Available in UQFN-12, SOIC-14, TSSOP-14, and QFN-14 packages
  • Pb-free, halogen-free, and RoHS compliant
  • AEC-Q100 qualified for automotive applications
  • High-speed operation with 140 Mbps guaranteed data rate for VCCA, VCCB > 1.8 V
Applications
  • Mobile phones
  • Infotainment systems
  • Consumer electronics
  • Industrial control systems
  • Communication equipment
  • Automotive electronics
  • Portable devices
  • Embedded systems
 
  • Medical devices
  • Networking equipment
  • Data acquisition systems
  • Test and measurement equipment
  • Power management systems
  • Smart home devices
  • Wearable technology

NL3X5004 Configurable Dual-Supply Level Translators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC XLTR VL BIDIR 12-UQFNNL3X5004MU2TAG-QIC XLTR VL BIDIR 12-UQFN2035 - Immediate$0.58Ver detalhes
IC TRANSLTR BIDIRECTIONAL 12UQFNNL3X5004MU2TAGIC TRANSLTR BIDIRECTIONAL 12UQFN1566 - Immediate$0.58Ver detalhes
Published: 2025-03-27