AQV25_G3 Series PhotoMOS® Relays

Panasonic's high capacity PhotoMOS relays are capable of load currents up to 3.5 A

Image of Panasonic AQV25_G3 Series PhotoMos RelayPanasonic's AQV25_G3 series high capacity PhotoMOS relays provide significantly increased load current in a compact DIP package along with a continuous load current of up to 3.5 A. The AQV25_G3 series features considerably improved specifications for use in place of mercury and mechanical relays. With 1FormA type contact arrangement and high capacity ratings, the AQV25_G3 series relays can be used in applications such as security equipment, fire-preventing systems, industrial machines, and HVAC applications such as thermostats.

Features
  • High capacity switching
  • Continuous load current: max. 3.5 A
  • Load voltage: 60 V and 100 V
  • Low on-resistance and high sensitivity
  • Dual packaging options
  • RoHS/REACH compliant

AQV25_G3 Series PhotoMOS® Relay

ImagemNúmero de peça do fabricanteDescriçãoCorrente de cargaEstilo da terminaçãoAvailable QuantityPreçoVer detalhes
SSR RELAY SPST-NO 3.3A 0-60VAQV252G3SXSSR RELAY SPST-NO 3.3A 0-60V3.3 AAsa de gaivota2303 - Immediate$9.19Ver detalhes
SSR RELAY SPST-NO 3.5A 0-60VAQV252G3AZSSR RELAY SPST-NO 3.5A 0-60V3.5 AAsa de gaivota1767 - Immediate$8.92Ver detalhes
SSR RELAY SPST-NO 3.5A 0-60VAQV252G3SSR RELAY SPST-NO 3.5A 0-60V3.5 AInvólucro de pino28 - Immediate$9.19Ver detalhes
Published: 2018-04-23