HE-PV Power Relays for Solar Inverter Applications

Panasonic introduces the HE-PV series of compact power relays, designed for solar inverter applications

Image of Panasonic's HE-PV Power Relays for Solar Inverter ApplicationsPanasonic introduces the HE-PV series, high-capacity, PCB, power relays, designed for solar and charging station applications. These relays contribute to energy saving in devices, thanks to reduced coil hold voltage that can be reduced down 40% of the nominal coil voltage and still operate.

The HE-PV series has a 1 Form A (SPST-NO) contact arrangement and has high current switching capacity up to 90 A maximum (AC). This relay offers a small size, large switching capacity, and a large, 3 mm contact gap. The small size of this relay allows for easier design and low power consumption of only 1.92 W. With the solar inverter market trending towards larger inverters to generate more power and reduce costs, the HE-PV (90 A type) provides the necessary capacity and low current consumption to make this possible. This relay is both compliant with the VDE0126 European Photovoltaic Standard and EN61810-1 Standard for 2.5 kW surge breakdown voltage (between contacts).

Features   Benefits
  • 80 A @ 277 VAC (10,000 cycles N.O.)
  • 33 mm x 38.2 mm x 38.8 mm case size
  • 480 mW @ 85°C coil holding power
  • Large contact gap and insulation distance
  • 5,000 VRMS insulation/10,000 V surge breakdown
 
  • High-capacity switching with 90 A maximum
  • Takes up less board space
  • Low-power operation
  • Compliant with VDE0126 and EN61810-1 standards
  • High insulation and surge breakdown voltage
Market Sectors / Industries   Applications
  • Photovoltaic power
  • Energy management
  • Industrial electronics
 
  • Inverter control systems
  • Uninterruptible power supplies (UPS), EV chargers
  • Elevator power control

HE-PV Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HE-PV RELAY, 1FORMA, 6VDC COILHE1AN-W-DC6V-Y6HHE-PV RELAY, 1FORMA, 6VDC COIL40 - Immediate$30.67Ver detalhes
HE-PV RELAY, 1FORMA, 9VDC COILHE1AN-W-DC9V-Y6HHE-PV RELAY, 1FORMA, 9VDC COIL44 - Immediate$30.67Ver detalhes
HE-PV RELAY, 1FORMA, 12VDC COILHE1AN-W-DC12V-Y6HHE-PV RELAY, 1FORMA, 12VDC COIL25 - Immediate$30.67Ver detalhes
HE-PV RELAY, 1FORMA, 24VDC COILHE1AN-W-DC24V-Y6HHE-PV RELAY, 1FORMA, 24VDC COIL0 - Immediate$33.12Ver detalhes
RELAY GEN PURPOSE SPST 48A 12VHE1AN-P-DC12V-Y5RELAY GEN PURPOSE SPST 48A 12V495 - Immediate$20.28Ver detalhes
RELAY GEN PURPOSE SPST 48A 24VHE1AN-P-DC24V-Y5RELAY GEN PURPOSE SPST 48A 24V0 - Immediate$20.28Ver detalhes
RELAY GEN PURPOSE SPST 90A 24VHE1AN-W-DC24V-Y6RELAY GEN PURPOSE SPST 90A 24V2162 - Immediate$29.31Ver detalhes
RELAY GEN PURPOSE SPST 90A 12VHE1AN-W-DC12V-Y6RELAY GEN PURPOSE SPST 90A 12V5149 - Immediate$29.28Ver detalhes
RELAY GEN PURPOSE SPST 35A 12VHE1AN-P-DC12V-H18RELAY GEN PURPOSE SPST 35A 12V31 - Immediate$11.96Ver detalhes
RELAY GEN PURPOSE SPST 30A 24VHE1AN-P-DC24VRELAY GEN PURPOSE SPST 30A 24V65 - Immediate$14.60Ver detalhes
RELAY GEN PURPOSE SPST 90A 9VHE1AN-W-DC9V-Y6RELAY GEN PURPOSE SPST 90A 9V0 - Immediate$29.81Ver detalhes
RELAY GEN PURPOSE SPST 48A 9VHE1AN-P-DC9V-Y5RELAY GEN PURPOSE SPST 48A 9V6 - Immediate$29.26Ver detalhes
RELAY GEN PURPOSE SPST 48A 6VHE1AN-P-DC6V-Y5RELAY GEN PURPOSE SPST 48A 6V305 - Immediate$19.91Ver detalhes
RELAY GEN PURPOSE SPST 120A 24VHE1AN-W-DC24V-Y7RELAY GEN PURPOSE SPST 120A 24V444 - Immediate$35.01Ver detalhes
RELAY GEN PURPOSE SPST 120A 9VHE1AN-W-DC9V-Y7RELAY GEN PURPOSE SPST 120A 9V5 - Immediate$35.01Ver detalhes
RELAY GEN PURPOSE SPST 120A 6VHE1AN-W-DC6V-Y7RELAY GEN PURPOSE SPST 120A 6V1 - Immediate$34.36Ver detalhes
RELAY GEN PURPOSE SPST 30A 12VHE1AN-P-DC12VRELAY GEN PURPOSE SPST 30A 12V0 - Immediate$55.46Ver detalhes
RELAY GEN PURPOSE SPST 90A 6VHE1AN-W-DC6V-Y6RELAY GEN PURPOSE SPST 90A 6V9 - Immediate$28.77Ver detalhes
RELAY GEN PURPOSE SPST 120A 12VHE1AN-W-DC12V-Y7RELAY GEN PURPOSE SPST 120A 12V67 - Immediate$31.05Ver detalhes
RELAY GEN PURPOSE SPST 30A 48VHE1AN-P-DC48VRELAY GEN PURPOSE SPST 30A 48V0 - Immediate$14.37Ver detalhes
Published: 2015-11-30