PhotoMOS® HS WSSOP 1 Form A Low C x R Semiconductor Relays

Panasonic PhotoMOS semiconductor relays with a small footprint and low current consumption are suitable for test and measurement applications

Image of Panasonic PhotoMOS® HS WSSOP Semiconductor RelaysPanasonic PhotoMOS HS WSSOP 1 Form A low C x R semiconductor relays come in a miniature WSSOP package of 1.45 mm x 2.2 mm x 1.75 mm for high-density mounting. The PhotoMOS HS WSSOP device features low current consumption, high-speed operating temperatures, fast switching speeds, and excellent high-frequency passing characteristics such as low output capacitance and low on-resistance.

The PhotoMOS HS WSSOP semiconductor relays have low leakage of 10 nA, typical output capacitance of 16 pF, and typical on-resistance of 0.75 ohms. With a load output rating at 40 V and 0.35 A, this device is suitable for IC testers, board testers, probe cards, and other measuring equipment.

Features and Benefits
  • Miniature WSSOP package for high density mounting
  • Low current consumption of 0.15 mA for energy savings
  • High operating temperature performance of +125°C
  • High switching speeds at 0.025 ms for increased throughput capacity
Industries
  • Test and measurement
  • Telecommunication
  • Factory automation
Applications
  • IC testers, probe cards, and board testers
  • Telecommunication equipment
  • Industrial equipment

PhotoMOS® HS WSSOP 1 Form A Low C x R Semiconductor Relays

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PHOTOMOS HS WSSOP 1 FORM A LOW CAQY231R1W1YPHOTOMOS HS WSSOP 1 FORM A LOW C755 - Immediate$9.68Ver detalhes
PHOTOMOS HS WSSOP 1 FORM A LOW CAQY231R1WYPHOTOMOS HS WSSOP 1 FORM A LOW C0 - Immediate$6.35Ver detalhes
Published: 2025-01-08