ECW-FE Series Metalized Polypropylene Film Capacitors
Panasonic’s film capacitors feature non-inductive, metalized polypropylene film with flame-retardant plastic case
Panasonic's ECW-FE series metalized polypropylene film capacitors are rated for 450 VDC and 630 VDC and can operate up to +105°C. The devices are highly recommended for power supplies, power factor correction, and high-frequency applications. The outer box construction of the ECW-FE series gives it the capability of withstanding vibrations better than a standard dipped-type film capacitor.
- Available in 450 VDC and 630 VDC
- 10.0 mm, 15.0 mm, 22.5 mm, and 27.5 mm lead space options
- Operating temperature up to +105°C
- Boxed outer construction that withstands vibration better than dipped types
- Integrated fuse function that causes open circuits upon most failures
- RoHS and REACH compliant
- Flame-resistant coating
- Flame-retardant plastic case and non-combustible resin
- Industrial power supplies
- Power factor correction circuits
- High-frequency and high-current circuits
- DC/DC and AC/DC converter circuits
ECW-FE Series Metallized Polypropylene Film Capacitors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECW-FE2W105J | CAP FILM 1UF 5% 450VDC RADIAL | 0 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | ECW-FE2W225K | CAP FILM 2.2UF 10% 450VDC RADIAL | 148 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | ECW-FE2W334K | CAP FILM 0.33UF 10% 450VDC RAD | 4324 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | ECW-FE2W224J | CAP FILM 0.22UF 5% 450VDC RADIAL | 2612 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | ECW-FE2W474K | CAP FILM 0.47UF 10% 450VDC RAD | 1330 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | ECW-FE2J224K | CAP FILM 0.22UF 10% 630VDC RAD | 53 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | ECW-FE2W474J | CAP FILM 0.47UF 5% 450VDC RADIAL | 1775 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | ECW-FE2J224J | CAP FILM 0.22UF 5% 630VDC RADIAL | 804 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | ECW-FE2J225J | CAP FILM 2.2UF 5% 630VDC RADIAL | 16 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | ECW-FE2J225K | CAP FILM 2.2UF 10% 630VDC RADIAL | 4139 - Immediate | $1.47 | Ver detalhes |
![]() | ![]() | ECW-FE2W154K | CAP FILM 0.15UF 10% 450VDC RAD | 0 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | ECW-FE2W154J | CAP FILM 0.15UF 5% 450VDC RADIAL | 0 - Immediate | $0.55 | Ver detalhes |
![]() | ![]() | ECW-FE2W334J | CAP FILM 0.33UF 5% 450VDC RADIAL | 1502 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | ECW-FE2W684K | CAP FILM 0.68UF 10% 450VDC RAD | 431 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | ECW-FE2J104PD | CAP FILM 0.1UF 5% 630VDC RADIAL | 1269 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | ECW-FE2J104QD | CAP FILM 0.1UF 10% 630VDC RADIAL | 1335 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | ECW-FE2J154PD | CAP FILM 0.15UF 5% 630VDC RAD | 0 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | ECW-FE2J154QD | CAP FILM 0.15UF 10% 630VDC RAD | 100 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | ECW-FE2J224QD | CAP FILM 0.22UF 10% 630VDC RAD | 1425 - Immediate | $0.64 | Ver detalhes |
![]() | ![]() | ECW-FE2W475J | CAP FILM 4.7UF 5% 450VDC RADIAL | 115 - Immediate | $1.36 | Ver detalhes |