EEE-FT (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors

Panasonic’s EEE-FT (HF) series capacitors have a small case size that saves valuable board space and overall design cost

Image of Panasonic's EEE-FT (HF) Series (High-Temp Reflow) Aluminum Electrolytic CapacitorsPanasonic’s EEE-FT halogen-free (HF) series surface mount aluminum electrolytic capacitors have a small case size, high capacitance, and high ripple current. Because of technological advances in the foil process, Panasonic can offer one size smaller in 25 V 33 µF, 47 µF, 68 µF, 100 µF, and 470 µF product. The smaller case size offering helps save valuable board space and overall board design costs.

The EEE-FT (HF) series capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications as well as other strenuous environments, which ensures optimal quality and reliability.

Features
  • Halogen-free
  • Operating temperature range: -55°C to +105°C
  • Rated capacitance range: 47 µF to 2200 µF
  • Endurance: +105°C 2000 hours
  • Rated voltage range: 6.3 VDC to 50 VDC
  • Pb-free high-temperature reflow
  • Environmentally friendly
  • Long life, high-performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant

EEE-FT (HF) Series (High-Temp Reflow) Aluminum Electrolytic Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM 150UF 20% 25V SMDEEE-FTE151XALCAP ALUM 150UF 20% 25V SMD2393 - Immediate$0.85Ver detalhes
CAP ALUM 470UF 20% 6.3V SMDEEE-FTJ471XALCAP ALUM 470UF 20% 6.3V SMD2845 - Immediate$0.85Ver detalhes
CAP ALUM 330UF 20% 16V SMDEEE-FTC331XALCAP ALUM 330UF 20% 16V SMD5154 - Immediate$0.85Ver detalhes
Published: 2020-11-19