ETQ-P Series Power Choke Coils (Vibration Resistant Type)

Panasonic metal-composite power choke coils are built in a vibration-resistant structure

Image of Panasonic's ETQ-P Series Vibration Resistant Power Choke Coils Panasonic expands the lineup of vibration resistant ETQ-P Series Power Choke coils with additional part numbers. The vibration-resistant structure achieves a vibration acceleration resistance of 50 G or higher in +150°C environments. Panasonic metal composite core technology in these power choke coils provides high vibration resistance under the severe conditions of automotive or other strenuous applications. Metal composite technology results in a near-linear inductance vs. current performance. These parts are AEC-Q200 compliant ensuring optimal quality and reliability for automotive and other applications with harsh environments.

Features
  • High vibration resistance: 50 G or higher in +150°C environments
  • Metal composite core technology
  • High operating temperature: +150°C operation including self-heating
  • Excellent inductance stability over a broad temperature range
  • AEC-Q200 compliant
  • RoHS compliant
Benefits
  • Resistance to shock, vibration, and acceleration
  • Near-linear inductance vs. current performance
  • Reliable operation in strenuous environments
  • Minimal buzz noise
  • AEC-Q200 compliance ensures strict quality control
Applications
  • Engine control units (ECU)
  • DC/DC converters
  • Buck converters
  • Boost converters
  • Noise filters circuits
Industries
  • Power management
  • Automotive and transportation
  • Industrial electronics
  • Communications
Updated: 2024-09-26

ETQ-P Series Power Choke Coils (Vibration Resistant Type)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
FIXED IND 2.5UH 18.1A 5.83 MOHM
ETQ-P5M2R5YTCFIXED IND 2.5UH 18.1A 5.83 MOHM968 - Immediate$1.17Ver detalhes
Novos produtos
FIXED IND 3.3UH 15.7A 7.81 MOHM
ETQ-P5M3R3YTCFIXED IND 3.3UH 15.7A 7.81 MOHM990 - Immediate$1.17Ver detalhes
FIXED IND 2.45UH 14.1A 8.14 MOHMETQ-P5M2R5YSKFIXED IND 2.45UH 14.1A 8.14 MOHM678 - Immediate$1.11Ver detalhes
FIXED IND 680NH 32.3A 1.83 MOHMETQ-P5MR68YSCFIXED IND 680NH 32.3A 1.83 MOHM0 - Immediate$1.18Ver detalhes
FIXED IND 1.9UH 19.8A 4.9 MOHMETQ-P5M2R0YSCFIXED IND 1.9UH 19.8A 4.9 MOHM390 - Immediate$1.23Ver detalhes
FIXED IND 2.5UH 16.4A 4.93 MOHMETQ-P6M2R5YSCFIXED IND 2.5UH 16.4A 4.93 MOHM790 - Immediate$1.18Ver detalhes
FIXED IND 44UH 4.1A 112.2 MOHMETQ-P5M470YSCFIXED IND 44UH 4.1A 112.2 MOHM960 - Immediate$1.17Ver detalhes
FIXED IND 20UH 6.2A 50.05 MOHMETQ-P5M220YSCFIXED IND 20UH 6.2A 50.05 MOHM533 - Immediate$1.17Ver detalhes
Published: 2020-11-05