Heat Shrink Tubing

Panduit’s heat shrink tubing insulates, protects, and color codes wires and cables in various indoor and outdoor elements

Image of Panduit's Heat Shrink TubingPanduit’s heat shrink tubing is designed for dry, damp, and direct burial applications. Heat shrink tubing insulates, protects, and color codes wires and cables.

This heat shrink tubing is ideal for dry locations that are not normally subject to dampness or wetness. A location classified as dry may be temporarily subject to dampness or wetness, as in the case of a building under construction.

It is also ideal for damp locations that are protected from weather and not subject to saturation with water or other liquids but subject to moderate degrees of moisture. Examples of such locations include partially protected locations under canopies, marquees, roofed pen porches, and similar locations, as well as interior locations subject to moderate degrees of moisture, such as basements, some barns, and some cold storage buildings.

This tubing works well in wet locations such as installations underground or in concrete slabs or masonry in direct contact with the earth, such as locations subject to saturation with water or other liquids, e.g., vehicle washing areas, and in unprotected locations exposed to weather.

Features
  • For use in wet, dry, or damp locations
  • Variety of diameters
  • Convenient packaging
  • Quality material
Applications
  • Insulate wires
  • Insulate cables
  • Wire protection
  • Cable protection

Heat Shrink Tubing

ImagemNúmero de peça do fabricanteDescriçãoTipoRelação retrátilComprimentoAvailable QuantityPreçoVer detalhes
HEATSHRINK 3/8" X 4' BLACKHSTTVA38-48-QHEATSHRINK 3/8" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)172 - Immediate$16.06Ver detalhes
HEATSHRINK 1/16" X 4' BLACKHSTT06-48-QHEATSHRINK 1/16" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)0 - Immediate$3.13Ver detalhes
HEATSHRINK 1/8" X 4' BLACKHSTT12-48-QHEATSHRINK 1/8" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)437 - Immediate$3.76Ver detalhes
HEATSHRINK 1/4" X 4' BLACKHSTT25-48-QHEATSHRINK 1/4" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)1030 - Immediate$5.44Ver detalhes
HEATSHRINK 1/4" X 4' ORANGEHSTT25-48-Q3HEATSHRINK 1/4" X 4' ORANGETubulação, flexível2 para 14,00' (1,22m)0 - Immediate$5.87Ver detalhes
HEATSHRINK 1/2" X 4' ORANGEHSTT50-48-Q3HEATSHRINK 1/2" X 4' ORANGETubulação, flexível2 para 14,00' (1,22m)264 - Immediate$7.29Ver detalhes
HEATSHRINK 0.093" X 4' CLEARHSTTK09-48-QHEATSHRINK 0.093" X 4' CLEARTubulação, semirrígida2 para 14,00' (1,22m)49 - Immediate$8.21Ver detalhes
HEATSHRINK 1/8" X 4' CLEARHSTTK12-48-QHEATSHRINK 1/8" X 4' CLEARTubulação, semirrígida2 para 14,00' (1,22m)79 - Immediate$9.01Ver detalhes
HEATSHRINK 3/4" X 4' BLACKHSTT75-48-5HEATSHRINK 3/4" X 4' BLACKTubulação, flexível2 para 14,00' (1,22m)742 - Immediate$9.04Ver detalhes
HEATSHRINK 3/4" X 4' ORANGEHSTT75-48-5-3HEATSHRINK 3/4" X 4' ORANGETubulação, flexível2 para 14,00' (1,22m)55 - Immediate$9.72Ver detalhes
HEATSHRINK 1/2" X 4' GREEN/YLWHSTT50-48-545HEATSHRINK 1/2" X 4' GREEN/YLWTubulação, flexível2 para 14,00' (1,22m)0 - Immediate$12.03Ver detalhes
HEATSHRINK 3/16" X 4' BLACKHSTTA19-48-QHEATSHRINK 3/16" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)93 - Immediate$11.78Ver detalhes
HEATSHRINK 3/16" X 4' CLEARHSTTK19-48-QHEATSHRINK 3/16" X 4' CLEARTubulação, semirrígida2 para 14,00' (1,22m)143 - Immediate$13.55Ver detalhes
HEATSHRINK 3/8" X 4' BLACKHSTTA38-48-QHEATSHRINK 3/8" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)54 - Immediate$17.67Ver detalhes
HEATSHRINK 3/4" X 4' BLACKHSTTA75-48-5HEATSHRINK 3/4" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)199 - Immediate$26.03Ver detalhes
HEATSHRINK 3/16" X 4' BLUEHSTT19-48-Q6HEATSHRINK 3/16" X 4' BLUETubulação, flexível2 para 14,00' (1,22m)57 - Immediate$4.71Ver detalhes
HEATSHRINK 0.4" X 0.25' BLACKHST0.4-3-QYHEATSHRINK 0.4" X 0.25' BLACKTubulação, semirrígida3 para 10,250' (76,20mm, 3,00")19 - Immediate$6.15Ver detalhes
HEATSHRINK 1/4" X 4' BLACKHSTTA25-48-TLHEATSHRINK 1/4" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)20 - Immediate$12.91Ver detalhes
HEATSHRINK 1/4" X 4' BLACKHSTTRA25-48-QHEATSHRINK 1/4" X 4' BLACKTubulação, semirrígida2,5 para 14,00' (1,22m)54 - Immediate$14.35Ver detalhes
HEATSHRINK 3/8" X 4' BLACKHSTTA38-48-TLHEATSHRINK 3/8" X 4' BLACKTubulação, flexível3 para 14,00' (1,22m)124 - Immediate$14.79Ver detalhes
Published: 2024-03-20