Laser/Inkjet Labels

Panduit offers a complete leading-edge line of labeling software engineered for a wide variety of industrial applications, including electrical, electronics, industrial, and network

Image of Panduit Laser/Ink-Jet LabelsPanduit's laser/inkjet self-laminating adhesive labels are made of polyester and are supplied in a variety of package sizes and put-ups. The self-laminating polyester labels are sized for wire and cable applications and include a colored print-on area and clear over-laminate to protect the legend for clear and durable identification. The polyester component labels are used to identify patch panels, faceplates, punchdown blocks, electrical and electronic components, and devices. After installation, the Turn-Tell® labels rotate and slide along cable and wire for visibility from any angle. This allows for repositioning on the wire/cable to view legends for improved aesthetics.

Self-Laminating Label Features
  • Provide durability
  • High-temperature resistance
  • Dimensional stability
  • Does not stretch or easily tear
  • Preferred material for wire/cable labeling
  • White labels are ASTM E-595 rated for airspace handling
  • Temperature range: -54°C to +107°C
  • For YAJ parts only:
    • UL recognized
    • UL969
    • File # MH14979
Polyester Component Label Features
  • cUL recognized
  • C22.2 No. 0.15-01
  • File# MH1497
  • Temperature range: -40°C to +154°C
  • UL recognized
  • UL969
  • File# MH14979

Turn-Tell Label Features

  • Ideal for use in high-density or space-constrained cable applications
  • Eliminate the need to disconnect wire or replace label in the event of re-termination
  • Temperature range: -54°C to +107°C

Self-Laminating Labels

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LABEL SELF LAMINATING WHT 42/SHTS100X150YAJLABEL SELF LAMINATING WHT 42/SHT0 - Immediate$0.13Ver detalhes
LABEL SELF LAMINATNG 32LABEL/SHTS100X225YAJLABEL SELF LAMINATNG 32LABEL/SHT10000 - Immediate$0.22Ver detalhes
LABEL SELF LAMINATING WHT 14/SHTS100X400YAJLABEL SELF LAMINATING WHT 14/SHT35000 - Immediate$0.27Ver detalhes

Laser Ink Components Labels

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LABEL POLY WHITE 1" X .50"C100X050YJJLABEL POLY WHITE 1" X .50"10000 - Immediate$0.05Ver detalhes
LABEL LASER 1"X0.25" WHTC100X025YJJLABEL LASER 1"X0.25" WHT130000 - Immediate$0.03Ver detalhes
LABEL COMP ADHC850X1100YJJLABEL COMP ADH0 - Immediate$6.43Ver detalhes

Turn-Tell® Labels

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LABEL ROTATING THERMAL TRANSFERR100X075V1TLABEL ROTATING THERMAL TRANSFER2500 - Immediate$0.14Ver detalhes
LABEL ROTATING THERMAL TRANSFERR100X125V1TLABEL ROTATING THERMAL TRANSFER10000 - Immediate$0.13Ver detalhes
LABEL ROTATING THERMAL TRANSFERR100X225V1TLABEL ROTATING THERMAL TRANSFER2500 - Immediate$0.36Ver detalhes
Published: 2019-06-05