Panduct® Wiring Ducts

Panduit Panduct wiring ducts offer control panel wiring solutions that efficiently organize and protect wires and cables

Image of Panduit Panduct® Wiring DuctsPanduit Panduct Type F and Type G wiring ducts are the top choice for efficiently organizing and protecting wires and cables. Nearly all Panduit wiring ducts are proudly manufactured in the USA, adhering to stringent quality standards and innovative design.

Features
  • Type F narrow slot/finger wiring ducts are designed to provide more slots to fit the spacing of high-density terminal blocks and other hardware
  • Type G wide slot/finger wiring ducts are designed to provide greater sidewall rigidity and can be used with a wide range of wire bundle sizes
  • Type C wiring duct covers feature a protective film
  • Material: Lead-free PVC
  • UL recognized continuous use temperature: +122°F (+50°C)
  • UL 94 flammability rating of V-0
  • Conforms with NFPA 79-2015 section 13.3.1 requirement for flame retardant material
  • Provided with mounting holes
  • Base and cover length is 6 feet
Applications
  • OEM panel shops
  • Machine builders/integrators
  • Control panels

Panduct® Type F Narrow Slot Wiring Ducts

ImagemNúmero de peça do fabricanteDescriçãoAlturaAvailable QuantityPreçoVer detalhes
WIRE DUCT SLOTTED SCREW 6' GRAYF2.5X3LG6WIRE DUCT SLOTTED SCREW 6' GRAY2,992" (76,00mm)11 - Immediate$55.69Ver detalhes

Panduct® Type G Wide Slot Wiring Ducts

ImagemNúmero de peça do fabricanteDescriçãoAlturaAvailable QuantityPreçoVer detalhes
WIRE DUCT SLOTTED SCREW 6' GRAYG.5X2LG6WIRE DUCT SLOTTED SCREW 6' GRAY2,010" (51,05mm)338 - Immediate$37.51Ver detalhes
Published: 2026-03-23