StrongHold™ Cable Ties

Panduit’s StrongHold general purpose contractor cable ties for low to medium volume projects

Image of Panduit's StrongHold™ Cable Tie Panduit's UL rated StrongHold cable ties are available with multiple tensile strength for various projects. The locking style method is easy to install. As a trusted brand, Panduit® provides solutions that will stay strong for a wide range of general purpose applications and outlast the competition. For contractors seeking an economical solution to satisfy general purpose applications, look no further than the StrongHold (contractor grade) cable tie line.

Stronghold Terminals and Cable Tie Pocket Guide

Features
  • -40°C to +85°C operating temperature
  • UL listed
  • Plenum rated AH-2 for indoor use
  • Black UV weather resistant nylon material for outdoor use
  • Halogen-free polyamide 6.6

Strong Hold Cable Tie - 18lb

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL TIE LOCKING NAT 120LB 1.476'S18-120-LCBL TIE LOCKING NAT 120LB 1.476'300 - Immediate$0.19Ver detalhes
CBL TIE LOCKING BLK 120LB 1.476'S18-120-L0CBL TIE LOCKING BLK 120LB 1.476'0 - Immediate$0.22Ver detalhes
CBL TIE LOCKING NAT 175LB 1.476'S18-175-LCBL TIE LOCKING NAT 175LB 1.476'200 - Immediate$0.22Ver detalhes

Strong Hold Cable Tie - 40lb

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL TIE LOCKING NAT 40LB 11.81"S12-40-CCBL TIE LOCKING NAT 40LB 11.81"14300 - Immediate$0.06Ver detalhes
CBL TIE LOCKING BLK 40LB 11.81"S12-40-C0CBL TIE LOCKING BLK 40LB 11.81"0 - Immediate$0.08Ver detalhes
CBL TIE LOCKING NAT 40LB 1.214'S15-40-CCBL TIE LOCKING NAT 40LB 1.214'0 - Immediate$0.08Ver detalhes

Strong Hold Cable Tie - 50lb

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL TIE LOCKING NAT 50LB 9.84"S10-50-CCBL TIE LOCKING NAT 50LB 9.84"0 - Immediate$0.08Ver detalhes
CBL TIE LOCKING BLACK 50LB 9.84"S10-50-C0CBL TIE LOCKING BLACK 50LB 9.84"0 - Immediate$0.10Ver detalhes
CBL TIE LOCKING NAT 50LB 11.81"S12-50-CCBL TIE LOCKING NAT 50LB 11.81"1000 - Immediate$0.08Ver detalhes

Strong Hold Cable Tie - 120lb

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL TIE LOCKING NAT 120LB 1.207'S14-120-LCBL TIE LOCKING NAT 120LB 1.207'0 - Immediate$0.14Ver detalhes
CBL TIE LOCKING BLK 120LB 1.207'S14-120-L0CBL TIE LOCKING BLK 120LB 1.207'983 - Immediate$0.16Ver detalhes
CBL TIE LOCKING NAT 120LB 1.207'S14-120-TLCBL TIE LOCKING NAT 120LB 1.207'0 - Immediate$0.11Ver detalhes
Published: 2018-04-11