Ultra-Low VF Bridge Rectifier

PANJIT's bridge rectifier series is engineered with oxide planar chip junction technology

Image of Panjit Ultra-Low VF Bridge RectifierPANJIT's latest ultra-low VF bridge rectifier series is engineered with oxide planar chip junction technology. It features PI protection layers, making it poised to redefine the standards of power efficiency and reliability across various applications.

The ultra-low VF bridge series stands out for its superior performance and durability. It features excellent efficiency with a low forward voltage of 0.74 V at +125°C, which reduces energy waste and optimizes power utilization. With minimal actual leakage current of 20 µA at +125°C, this bridge rectifier series guarantees efficient power transmission, enhancing system reliability and stability, even in the most demanding conditions.

Users can benefit from the superior wafer fabrication process stability of the ultra-low VF bridge series. This stability translates to consistent, high-quality performance in a wide array of high-power applications.

The series is engineered with the environment in mind. The efficiency optimization benefits the products’ bottom lines and contributes to a greener, more sustainable planet. The series is also fully compliant with EU RoHS 2.0 standards and halogen-free according to the IEC 61249 standard, minimizing its ecological footprint.

These products offer excellent features that pave the way for powerful performance technology and a sustainable future for active components.

Features
  • High forward current: IF = 35 A
  • Low forward voltage: VF = 0.74 V
  • Maximum operating junction temperature: +175°C (TJ max.); maximizes the efficiency of high-power applications and improves heat dissipation capabilities
Applications
  • Server power
  • Telecom power
  • Gaming power
  • 80+ platinum/titanium PC power

Ultra-Low VF Bridge Rectifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BRIDGE RECT 1P 600V 25A GBJ-2GBJ2506ULV_T0_00601BRIDGE RECT 1P 600V 25A GBJ-23498 - Immediate$3.25Ver detalhes
BRIDGE RECT 1P 600V 15A GBJ-2GBJ1506ULV_T0_00601BRIDGE RECT 1P 600V 15A GBJ-23555 - Immediate$4.08Ver detalhes
BRIDGE RECT 1P 600V 35A GBJ-2GBJ3506ULV_T0_00601BRIDGE RECT 1P 600V 35A GBJ-23490 - Immediate$4.25Ver detalhes
BRIDGE RECT 1P 600V 15A GBU-2GBU1506ULV_T0_00601BRIDGE RECT 1P 600V 15A GBU-23800 - Immediate$2.27Ver detalhes
BRIDGE RECT 1P 600V 25A GBU-2GBU2506HULV_T0_00601BRIDGE RECT 1P 600V 25A GBU-23968 - Immediate$3.92Ver detalhes
Published: 2024-02-06