CHO-THERM® T441 Commercial Grade Electrical Insulator Pads

Parker Chomerics' CHO-THERM T441 are ideal for outdoor or high humidity power supply applications

Image of Parker Chomerics' CHO-THERM® T441 Commercial Grade Electrical Insulator PadsParker Chomerics' CHO-THERM T441 commercial grade electrical insulator pads provide superior dielectric strength and are ideal for outdoor, high-humidity power supply applications. The T441 pad is silicone-based and comes in three standard thicknesses (0.008 inches, 0.013 inches, and 0.018 inches). It is pink in color with a fiberglass reinforcement carrier.

CHO-THERM commercial grade thermal insulator pads are designed for use where solid thermal and electrical properties are required at an economical price. These products are offered as dry pads or with an optional adhesive (PSA) layer for attachment. Materials with PSA are available die-cut on continuous rolls. Versions are offered with either polyimide or fiberglass reinforcement to protect pads against tear, cut-through, and punctures.

Features and Benefits
  • Good thermal properties
  • Good to excellent dielectric strength
  • Excellent mechanical strength and puncture resistance
  • UL 94 V-0 flammability rating
  • Meet RoHS specifications
  • Available on continuous rolls for easy peel and stick application
Applications
  • Power conversion equipment
  • Power supplies and UPS
  • Power semiconductors
  • Automotive electronics
  • Motor and engine controllers
  • Televisions and consumer electronics
Product Attributes
  • Superior dielectric strength (wet and dry)
  • Economically priced
  • Excellent for outdoor, high-humidity power supplies
  • Available with and without acrylic pressure sensitive adhesive (PSA)

CHO-THERM® T441 Commercial Grade Electrical Insulator Pads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 19.05MMX12.7MM W/ADH60-12-D394-T441-08THERM PAD 19.05MMX12.7MM W/ADH953 - Immediate$0.48Ver detalhes
THERM PAD 21.72MMX14.28MM W/ADH60-12-D397-T441-08THERM PAD 21.72MMX14.28MM W/ADH3999 - Immediate$0.53Ver detalhes
THERM PAD 35.81X20.57MM W/ADH60-12-D401-T441THERM PAD 35.81X20.57MM W/ADH616 - Immediate$1.81Ver detalhes
THERM PAD 203.2MMX203.2MM PINK69-11-42352-T441THERM PAD 203.2MMX203.2MM PINK0 - Immediate$14.48Ver detalhes
THERM PAD 203.2MMX203.2MM W/ADH69-12-42353-T441THERM PAD 203.2MMX203.2MM W/ADH51 - Immediate$18.22Ver detalhes
Published: 2018-10-25