5G FR1 Omnidirectional Antenna

PCTEL's antenna features a UV-resistant radome for protection in harsh environments

Image of PCTEL's 5G FR1 Omnidirectional AntennaPCTEL’s MHO5GFR1 high-performance omnidirectional antenna series is designed to cover frequencies from 617 MHz to 5,925 MHz for broadband access applications. With its integral N female and N male connector options at the base, this antenna can be directly mounted on radio equipment.

Features
  • Slender, rugged housing (1.25″ OD)
  • Innovative sealed version for harsh environments
  • White UV-resistant fiberglass radome protects the antenna elements from environmental factors
  • Easy to install
Applications
  • Factory automation
  • Retail/security failover
  • Industrial IoT
  • Smart cities
  • Utilities

5G FR1 Omnidirectional Antenna

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFGrupo de frequênciaFrequência (ressonância/faixa)Available QuantityPreçoVer detalhes
5G FR1 600MHZ-6GHZ OMNI ANTENNAMHO5GFR1NF5G FR1 600MHZ-6GHZ OMNI ANTENNACelularBanda larga628,5MHz, 768MHz, 928MHz, 1,855GHz, 2,2GHz, 2,55GHz, 3,75GHz, 5,412GHz66 - Immediate$95.72Ver detalhes
5G FR1 600MHZ-6GHZ OMNI ANTENNAMHO5GFR1NM5G FR1 600MHZ-6GHZ OMNI ANTENNACelularBanda larga628,5MHz, 768MHz, 928MHz, 1,855GHz, 2,2GHz, 2,55GHz, 3,75GHz, 5,412GHz163 - Immediate$92.30Ver detalhes
Published: 2024-02-12