MHO5G-FR1LP Cellular Base Station

Amphenol PCTEL high-performance cellular base stations feature an innovative design that is sealed for harsh environments

Image of Amphenol PCTEL MHO5G-FR1LP Cellular Base StationThe Amphenol PCTEL MHO5G-FR1LP series cellular base station delivers high-performance omnidirectional coverage across the 617 MHz to 960 MHz and 1,695 MHz to 4,200 MHz frequency ranges. The antenna is ideal for 5G FR1 and broadband wireless applications. The MHO5G-FR1LP is designed with a compact, low-profile form factor and features an integral N male connector for easy, direct mounting to radio equipment, ensuring reliable connectivity and simple installation in demanding environments.

Features
  • Innovative design that is sealed for harsh environments
  • White UV-stable ASA housing
  • Easy to install directly on radio equipment
  • 5G ready
  • Slender housing
Applications
  • Routers and access points
  • Gateways
  • Smart metering
  • In-building systems
  • IoT devices

MHO5G-FR1LP Cellular Base Station

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFGrupo de frequênciaFrequência (ressonância/faixa)Available QuantityPreçoVer detalhes
Novo na DigiKey
ANTENNA, OMNI, N MALE, 617-960 M
MHO5G-FR1LPANTENNA, OMNI, N MALE, 617-960 MCelularBanda larga628,5MHz, 768MHz, 928MHz, 1,847GHz, 2,2GHz, 2,55GHz, 3,75GHz8 - Immediate$49.86Ver detalhes
Published: 2025-10-27