SIL 2 PL d Inductive Safety Sensors

Pepperl+Fuchs safety sensors make the integration of safety sensors easy

Image of Pepperl+Fuchs SIL 2/PL d Inductive Safety SensorsThe Pepperl+Fuchs inductive safety sensor portfolio comes with various cylindrical and cubic sensors, offering impressive features like s standardized OSSD interface and comprehensive safety documentation. Pepperl+Fuchs makes the integration of safety sensors as easy as possible, and they are certified to SIL 2/PL d. For detection, users can simply use standard metal targets; no special coding is required. Thanks to its intelligent electronics, the sensors do not have a dead band and are particularly easy to install without the need for adjustments. High safety values facilitate integration into the safety loop and require much rarer test intervals.

Features
  • Color LED for switch state and diagnostics
  • Housing material: cylindrical, brass, or V4A stainless-steel housing; VariKont L2; proven PA-6 housing
  • Cylindrical versions are optionally available with increased temperature range (-40°C to +85°C) and E1 approval
  • Housing design: M12, M18, M30, VariKont L2M
  • Mounting: flush and non-flush versions
  • Connection: M12 connector, PUR cable 4 mm x 0.5 mm2, 4 mm x 0.34 mm2
Applications
  • Automotive
  • Material handling
  • Packaging
  • Mobile equipment

SIL 2/PL d Inductive Safety Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
INDUCTIVE DCNSB15-L2M-2E2-V1-S2D2INDUCTIVE DC0 - Immediate$172.20Ver detalhes
INDUCTIVE DCNSB2-12GM45-2E2-V1-S2D2INDUCTIVE DC0 - Immediate$130.36Ver detalhes
INDUCTIVE DCNSB5-18GH45-2E2-V1-S2D2INDUCTIVE DC0 - Immediate$155.14Ver detalhes
INDUCTIVE DCNSB5-18GM45-2E2-V1-S2D2INDUCTIVE DC0 - Immediate$148.71Ver detalhes
INDUCTIVE DCNSN20-L2M-2E2-V1-S2D2INDUCTIVE DC0 - Immediate$172.20Ver detalhes
INDUCTIVE DCNSN4-12GH45-2E2-V1-S2D2INDUCTIVE DC0 - Immediate$139.02Ver detalhes
INDUCTIVE DCNSN4-12GM45-2E2-V1-S2D2INDUCTIVE DC0 - Immediate$130.36Ver detalhes
INDUCTIVE DCNSN8-18GM45-2E2-V1-S2D2INDUCTIVE DC0 - Immediate$148.71Ver detalhes
Published: 2025-10-17