PE42422 SPDT 6 GHz UltraCMOS® RF Switch
HaRP™ technology enhancements from pSemi deliver high linearity and exceptional harmonics performance
pSemi's PE42422 is a HaRP™ technology-enhanced SPDT RF switch designed to cover a broad range of applications from 100 to 6000 MHz. This reflective switch integrates on-board CMOS control logic with a low voltage CMOS-compatible control interface and requires no external components.
pSemi’s HaRP™ technology enhancements deliver high linearity and exceptional harmonics performance. It is an innovative feature of the UltraCMOS® process, providing performance superior to GaAs with the economy and integration of conventional CMOS.
- Symmetric SPDT reflective switch
- Low insertion loss
- Wide supply range of 2.3 V to 5.5 V
- Excellent linearity
- High ESD tolerance
- Logic Select (LS) pin provides maximum flexibility of control logic
- 12-lead 2 mm x 2 mm QFN package
PE42422 SPDT 6 GHz UltraCMOS® RF Switch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PE42422MLAA-Z | IC RF SWITCH SPDT 6GHZ 12QFN | 24113 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | EK42422-01 | BOARD EVAL SPDT SW FOR PE42422 | 0 - Immediate | $91.62 | Ver detalhes |