Battery Pole Connectors and Busbar Connections

Phoenix Contact's battery pole connectors and busbar connections simplify the power management connectivity required of the ESS

Image of Phoenix Contact's Battery Pole Connectors and Busbar ConnectionsPhoenix Contact's battery pole and battery busbar connectors enable pluggable, reliable, and safe connectivity for energy storage systems (ESS). The connectors designed for these standardized DC storage systems handle up to 1,500 VDC and up to 350 A. Both connector systems, the battery pole and the busbar, simplify the power management connectivity required of the ESS and can be used in tandem or separately as dictated by application needs and preferences.

Battery Pole Connector Features
  • Rated voltage of up to 1,500 VDC
  • Conductor cross-sections and nominal currents: 16 mm² to 25 mm² up to 120 A, 35 mm² up to 140 A, 50 mm² to 70 mm² up to 200 A, and 95 mm² up to 350 A
  • IP67 degree of protection, greater than 100 insertion cycles
  • Can be rotated 360°: ideal for flexible cable outlets
  • No incorrect plugging: battery connection protected against polarity reversal by mechanical coding
  • Safe installation: touch-protected battery terminals even when not plugged in
  • Various color versions facilitate the identification of battery poles
  • Flexible installation with different connection technologies on the device side
Busbar Connection Features
  • System voltage up to 1,500 VDC with nominal currents from 40 A to 200 A
  • For busbars with a width of 5 mm
  • High tolerance compensation of ±4 mm
  • IP20 degree of protection, greater than 50 insertion cycles
  • Quick installation: direct contacting of battery modules on the busbar in the rack
  • Safe installation: touch-protected battery terminals even when not plugged in
  • Diverse areas of application: modular design allows different currents
  • Plug-in system with an integrated interface: no wiring effort during installation

Battery Pole Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY POLE CRIMP PLUG CONNECTO1176270BATTERY POLE CRIMP PLUG CONNECTO0 - Immediate$21.06Ver detalhes
BATTERY POLE CRIMP PLUG CONNECTO1155595BATTERY POLE CRIMP PLUG CONNECTO178 - Immediate
255 - Factory Stock
$19.93Ver detalhes
CABLE CONNECTOR, BLACK (-)1106307CABLE CONNECTOR, BLACK (-)23 - Immediate$16.33Ver detalhes
CABLE CONNECTOR, ORANGE (+)1106306CABLE CONNECTOR, ORANGE (+)152 - Immediate
10 - Factory Stock
$16.33Ver detalhes
BATTERY POLE CRIMP PLUG CONNECTO1176276BATTERY POLE CRIMP PLUG CONNECTO0 - Immediate$21.06Ver detalhes
BATTERY POLE CRIMP PLUG CONNECTO1155594BATTERY POLE CRIMP PLUG CONNECTO95 - Immediate
525 - Factory Stock
$19.93Ver detalhes

Battery Pole Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PANEL MOUNT, BUSBAR, BLACK (-)1130814PANEL MOUNT, BUSBAR, BLACK (-)8 - Immediate
3 - Factory Stock
$12.23Ver detalhes
PANEL MOUNT, BUSBAR, ORANGE (+)1130816PANEL MOUNT, BUSBAR, ORANGE (+)2 - Immediate
1 - Factory Stock
$12.23Ver detalhes
BATTERY POLE SOCKET FOR "35" OR1155592BATTERY POLE SOCKET FOR "35" OR3 - Immediate$11.44Ver detalhes
BATTERY POLE SOCKET FOR "35" OR1155483BATTERY POLE SOCKET FOR "35" OR0 - Immediate$11.44Ver detalhes
BATTERY POLE SOCKET FOR "35" OR1228828BATTERY POLE SOCKET FOR "35" OR13 - Immediate$11.44Ver detalhes
BATTERY POLE SOCKET FOR "35" OR1228829BATTERY POLE SOCKET FOR "35" OR7 - Immediate$11.44Ver detalhes
BATTERY POLE SOCKET FOR "35" PLU1176282BATTERY POLE SOCKET FOR "35" PLU10 - Immediate$11.44Ver detalhes
BATTERY POLE SOCKET FOR "35" PLU1176284BATTERY POLE SOCKET FOR "35" PLU0 - Immediate
3 - Factory Stock
$11.44Ver detalhes
BATTERY POLE SOCKET FOR "50-70"1228826BATTERY POLE SOCKET FOR "50-70"0 - Immediate$11.44Ver detalhes
BATTERY POLE SOCKET FOR "50-70"1228827BATTERY POLE SOCKET FOR "50-70"6 - Immediate
2 - Factory Stock
$11.44Ver detalhes
PANEL MOUNT, THREADED POST, BLAC1106304PANEL MOUNT, THREADED POST, BLAC0 - Immediate$12.25Ver detalhes
PANEL MOUNT, THREADED POST, ORAN1106303PANEL MOUNT, THREADED POST, ORAN8 - Immediate$12.25Ver detalhes
BATTERY POLE SOCKET FOR "16-25"1231639BATTERY POLE SOCKET FOR "16-25"90 - Immediate$7.37Ver detalhes
BATTERY POLE SOCKET FOR "16-25"1231638BATTERY POLE SOCKET FOR "16-25"83 - Immediate
30 - Factory Stock
$7.37Ver detalhes
BATTERY POLE SOCKET FOR "16-25"1228823BATTERY POLE SOCKET FOR "16-25"0 - Immediate$7.37Ver detalhes
BATTERY POLE SOCKET FOR "16-25"1228824BATTERY POLE SOCKET FOR "16-25"156 - Immediate$7.37Ver detalhes

Busbar Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUSBAR CONNECTOR, ONE-POSITION1155597BUSBAR CONNECTOR, ONE-POSITION12 - Immediate$8.03Ver detalhes
BUSBAR CONNECTOR, TWO-POSITION1155598BUSBAR CONNECTOR, TWO-POSITION7 - Immediate$10.15Ver detalhes
BUSBAR CONNECTOR, THREE-POSITION1155599BUSBAR CONNECTOR, THREE-POSITION6 - Immediate$12.27Ver detalhes
BUSBAR CONNECTOR, FOUR-POSITION1155600BUSBAR CONNECTOR, FOUR-POSITION9 - Immediate$14.39Ver detalhes
BUSBAR CONNECTOR, FIVE-POSITION1155601BUSBAR CONNECTOR, FIVE-POSITION5 - Immediate
8 - Factory Stock
$15.03Ver detalhes

Busbar Mounting Frames

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PANEL MOUNTING FRAME, FOR ONE-PO1155603PANEL MOUNTING FRAME, FOR ONE-PO23 - Immediate$1.50Ver detalhes
PANEL MOUNTING FRAME, FOR TWO-PO1155604PANEL MOUNTING FRAME, FOR TWO-PO26 - Immediate$2.13Ver detalhes
PANEL MOUNTING FRAME, FOR THREE-1155605PANEL MOUNTING FRAME, FOR THREE-10 - Immediate$2.61Ver detalhes
PANEL MOUNTING FRAME, FOR FOUR-P1155607PANEL MOUNTING FRAME, FOR FOUR-P24 - Immediate$3.06Ver detalhes
PANEL MOUNTING FRAME, FOR FIVE-P1155609PANEL MOUNTING FRAME, FOR FIVE-P18 - Immediate$3.55Ver detalhes
Published: 2022-06-07